Microchip 24LC1026-I/SN, 1024 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 911-5671
- Mfr. Part No.:
- 24LC1026-I/SN
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€364.80
(exc. VAT)
€448.70
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €3.648 | €364.80 |
*price indicative
- RS Stock No.:
- 911-5671
- Mfr. Part No.:
- 24LC1026-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1024kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 128K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Data Retention | 200year | |
| Number of Words | 128K | |
| Automotive Standard | No | |
| Supply Current | 450μA | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1024kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 128K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Data Retention 200year | ||
Number of Words 128K | ||
Automotive Standard No | ||
Supply Current 450μA | ||
Maximum Random Access Time 900ns | ||
- COO (Country of Origin):
- TH
24AA1026/24FC1026/24LC1026 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24LC1026-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24FC1026-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA1026-I/SN 3500 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA1025-I/SN 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC22A-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC256T-I/SN 900 ns 8-Pin SOIC Serial-I2C
