onsemi CAT25256VI-GT3, 256 kB EEPROM, 40 ns 8-Pin SOIC Serial-SPI

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.22

(exc. VAT)

€7.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
  • Plus 890 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.622€6.22-
100 - 240€0.535€5.3513%
250 - 490€0.464€4.6425%
500 - 990€0.408€4.0834%
1000 +€0.395€3.9536%

*price indicative

Packaging Options:
RS Stock No.:
781-4890
Mfr. Part No.:
CAT25256VI-GT3
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Memory Size

256kB

Product Type

EEPROM

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

5MHz

Organisation

32K x 8 bit

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

5mm

Width

6.4mm

Height

1.75mm

Automotive Standard

AEC-Q100

Number of Words

32k

Data Retention

100year

Supply Current

2mA

Maximum Random Access Time

40ns

Electrically Erasable PROM Serial SPI, ON Semiconductor


EEPROM Serial Access - ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy