onsemi CAT25320VI-GT3, 32 kB EEPROM, 40 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 781-4904
- Mfr. Part No.:
- CAT25320VI-GT3
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€4.74
(exc. VAT)
€5.83
(inc. VAT)
In Stock
- Plus 760 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 10 | €0.474 | €4.74 |
| 20 - 40 | €0.414 | €4.14 |
| 50 - 90 | €0.352 | €3.52 |
| 100 - 240 | €0.312 | €3.12 |
| 250 + | €0.302 | €3.02 |
*price indicative
- RS Stock No.:
- 781-4904
- Mfr. Part No.:
- CAT25320VI-GT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | EEPROM | |
| Memory Size | 32kB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 4K x 8 bit | |
| Maximum Clock Frequency | 10MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Series | Cat25320 | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Number of Words | 4096 | |
| Supply Current | 2mA | |
| Data Retention | 100year | |
| Maximum Random Access Time | 40ns | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type EEPROM | ||
Memory Size 32kB | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 4K x 8 bit | ||
Maximum Clock Frequency 10MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.75mm | ||
Series Cat25320 | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Number of Words 4096 | ||
Supply Current 2mA | ||
Data Retention 100year | ||
Maximum Random Access Time 40ns | ||
Automotive Standard AEC-Q100 | ||
Electrically Erasable PROM Serial SPI, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Related links
- onsemi CAT25320VI-GT3 40 ns 8-Pin SOIC Serial-SPI
- onsemi CAT25256VI-GT3 40 ns 8-Pin SOIC Serial-SPI
- onsemi CAT25128VI-GT3 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95320-WMN6P 40 ns 8-Pin SOIC Serial-SPI
- onsemi NV25640DWHFT3G 40 ns 8-Pin SOIC Serial-SPI
- onsemi CAT25160VI-GT3 40 ns 8-Pin SOIC Serial-SPI
- onsemi CAT25640YI-GT3 40 ns 8-Pin TSSOP Serial-SPI
- onsemi 40 ns 8-Pin TSSOP Serial-SPI
