STMicroelectronics M24LR64-RDW6T/2, 64kbit EEPROM Memory, 900ns 8-Pin TSSOP Serial-I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-3564P
Mfr. Part No.:
M24LR64-RDW6T/2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3.1 x 4.5 x 1.05mm

Maximum Random Access Time

900ns

Number of Words

8192

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy