Microchip, 2 kB EEPROM, 400 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 823-3371
- Mfr. Part No.:
- 93C56-E/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.68
(exc. VAT)
€9.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €0.768 | €7.68 | - |
| 30 + | €0.755 | €7.55 | 1% |
*price indicative
- RS Stock No.:
- 823-3371
- Mfr. Part No.:
- 93C56-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 256 x 8 bit | |
| Minimum Supply Voltage | 4.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Width | 6mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Data Retention | 200year | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Number of Words | 128256 | |
| Maximum Random Access Time | 400ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 256 x 8 bit | ||
Minimum Supply Voltage 4.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Width 6mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Data Retention 200year | ||
Supply Current 4mA | ||
Automotive Standard No | ||
Number of Words 128256 | ||
Maximum Random Access Time 400ns | ||
93C56/93LC56 Microwire Serial EEPROM
Microchips 93C56/93LC56 family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package variants.
Features
Configurable Organisation via ORG pin: 8-bit x 256 or 16-bit x 128
100 μA typical active read current at 2.5V
3 μA typical standby current at 2.5V
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Related links
- Microchip 93C56-E/SN 400 ns 8-Pin SOIC Serial-Microwire
- Microchip 400 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC66A/SN 400 ns 8-Pin SOIC Serial-Microwire
- Microchip 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 400 ns 8-Pin SOIC Serial-I2C
- Microchip 400 ns 8-Pin SOIC Serial-3 Wire
- Microchip 93LC56BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 250 ns 8-Pin SOIC Serial-Microwire
