Microchip, 16 kB Serial EEPROM, 400 ns 8-Pin SOIC Serial-3 Wire

Subtotal (1 tube of 100 units)*

€119.40

(exc. VAT)

€146.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 300 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
100 +€1.194€119.40

*price indicative

RS Stock No.:
178-4067
Mfr. Part No.:
93C76-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

16kB

Interface Type

Serial-3 Wire

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

1024 x 8/512 x 16 Bit

Maximum Clock Frequency

2MHz

Minimum Supply Voltage

4.5V

Number of Bits per Word

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

6mm

Length

4.9mm

Standards/Approvals

No

Data Retention

200year

Supply Current

3mA

Number of Words

1024/512

Automotive Standard

No

Maximum Random Access Time

400ns

93C76/93LC76 Microwire Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy