STMicroelectronics M95640-DFDW6TP, 64 kB, 80 ns 8-Pin TSSOP Serial-SPI
- RS Stock No.:
- 829-7019
- Mfr. Part No.:
- M95640-DFDW6TP
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-7019
- Mfr. Part No.:
- M95640-DFDW6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 64 kB | |
| Maximum Random Access Time | 80 ns | |
| Pin Count | 8 | |
| Package Type | TSSOP | |
| Interface Type | Serial-SPI | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200 year | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 8192 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 64 kB | ||
Maximum Random Access Time 80 ns | ||
Pin Count 8 | ||
Package Type TSSOP | ||
Interface Type Serial-SPI | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200 year | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 8192 | ||
Electrically Erasable PROM Serial SPI, STMicroelectronics
Compatible with the Serial Peripheral Interface (SPI) bus
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M95640-DFDW6TP 80 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics M95640-DFMN6TP 80 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95640-WDW6TP 40 ns 8-Pin TSSOP Serial-SPI
- Microchip AT25128B-XHL-B 80 ns 8-Pin TSSOP Serial-SPI
- Microchip AT25080B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25640B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25640B-XHL-B 80 ns 8-Pin SOP Serial-SPI
- STMicroelectronics M95640-WMN6TP 40 ns 8-Pin SOIC Serial-SPI
