Festo, 8162086 Electrical Linear Actuator, Stroke Length: 50 mm, 25kg

Subtotal (1 unit)*

€800.33

(exc. VAT)

€984.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€800.33

*price indicative

RS Stock No.:
194-257
Mfr. Part No.:
EGSC-BS-KF-60-50-5P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Maximum Load

25kg

Stroke Length

50mm

Model Number

8162086

COO (Country of Origin):
CN

Festo EGSC Series Electric Linear Actuator, 50mm Maximum Stroke Length, 25 kg Maximum Load - EGSC-BS-KF-60-50-5P, Numeric Part Number:8162086


This electric linear actuator is engineered for precision and efficiency in various industrial applications. Featuring a stepper motor actuator and servo motor technology, it offers a maximum stroke length of 50mm. This high load linear actuator accommodates loads of up to 25kg, making it ideal for diverse operational conditions while maintaining a compact size.

Features & Benefits


• Designed for continuous operation with a duty cycle of 100%

• Achieves high speeds of 250mm/s under no load conditions

• Offers precise movement control with a maximum acceleration of 5m/s²

• Equipped with a ball screw drive for enhanced efficiency

• Features IP40 rating, suitable for indoor use with minimal exposure to dust

• Benefits from a cleanroom class of ISO 14644-1 Class 9 for sensitive applications

Applications


• Used for precise linear positioning in automation systems

• Employed in robotics for reliable movement mechanics

• Suitable for laboratory settings requiring cleanroom environments

• Ideal for in the production of Li-ion batteries

• Utilised in electronic assembly for accurate component placement

What type of motor technology does it use?


It uses both stepper and servo motor technologies, which provide accurate control and high efficiency in operations.

How does the actuator handle maximum speed?


The actuator can reach a maximum speed of 250mm/s when there is no load, ensuring swift operation in automated processes.

What are the environmental conditions it can operate in?


This actuator functions optimally within an ambient temperature range of 0°C to 50°C, making it versatile for various industrial settings.

What is the significance of having a duty cycle of 100%?


The 100% duty cycle indicates that the actuator can operate continuously without downtime, enhancing efficiency in operations.

How does the actuator ensure position accuracy?


Position detection is accomplished via proximity switches, ensuring precise control during operation and accurate movement execution.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy