Festo, 8162082 Electrical Linear Actuator, Stroke Length: 100 mm, 25kg
- RS Stock No.:
- 195-986
- Mfr. Part No.:
- EGSC-BS-KF-60-100-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€820.76
(exc. VAT)
€1,009.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €820.76 |
*price indicative
- RS Stock No.:
- 195-986
- Mfr. Part No.:
- EGSC-BS-KF-60-100-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 25kg | |
| Model Number | 8162082 | |
| Stroke Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 25kg | ||
Model Number 8162082 | ||
Stroke Length 100mm | ||
- COO (Country of Origin):
- CN
Festo EGSC Series Electric Linear Actuator, 100mm Maximum Stroke Length, 25kg Maximum Load - EGSC-BS-KF-60-100-5P, Numeric Part Number: 8162082
This electric linear actuator is designed specifically for precision movement in various automation applications. As a stepper motor actuator with a maximum stroke length of 100mm, it can handle loads of up to 25kg. Engineered with servo motor and stepper motor technology, it offers a maximum speed of 250mm/s under no load, making it a reliable choice for demanding tasks in the automation and electronics sectors. The actuator also features an IP40 rating for protection against dust and solid objects.
Features & Benefits
• Stepper motor design ensures precise control for accurate positioning
• Maximum speed of 250mm/s enhances operational efficiency
• IP40 rating provides protection against dust ingress
• Versatile motor technology enables a range of linear motion solutions
• Maximum speed of 250mm/s enhances operational efficiency
• IP40 rating provides protection against dust ingress
• Versatile motor technology enables a range of linear motion solutions
Applications
• Used in precision engineering tasks requiring accurate linear positioning
• Ideal for robotics where reliable movement is essential
• Effective in assembly lines for heavy-duty
• Utilised in material handling systems for effective load movement
• Suitable for automated testing equipment to improve efficiency
• Ideal for robotics where reliable movement is essential
• Effective in assembly lines for heavy-duty
• Utilised in material handling systems for effective load movement
• Suitable for automated testing equipment to improve efficiency
What is the maximum load capacity for this actuator?
It has a maximum load capacity of 25kg, making it suitable for various heavy-duty applications in industrial settings.
How does the duty cycle impact its usage?
A 100% duty cycle means it can operate continuously without rest, making it Ideal for applications requiring prolonged operation without downtime.
What benefits does the stepper motor provide in this actuator?
The stepper motor enables precise control over movement and positioning, making it useful for applications that require fine adjustments and accuracy.
Related links
- Festo Stroke Length: 200 mm, 25kg
- Festo Stroke Length: 50 mm, 25kg
- Festo Stroke Length: 150 mm, 25kg
- Festo Stroke Length: 75 mm, 25kg
- Festo Electrical Linear Actuator 125 mm 25kg 8162083 250mm/s
- Festo Electrical Linear Actuator 150 mm 25kg 8048365 600mm/s
- Festo Electrical Linear Actuator 75 mm 25kg 8048363 600mm/s
- Festo Stroke Length: 100 mm, 12kg
