Festo, 8162087 Electrical Linear Actuator, Stroke Length: 75 mm, 25kg
- RS Stock No.:
- 195-567
- Mfr. Part No.:
- EGSC-BS-KF-60-75-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€810.55
(exc. VAT)
€996.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €810.55 |
*price indicative
- RS Stock No.:
- 195-567
- Mfr. Part No.:
- EGSC-BS-KF-60-75-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Standards/Approvals | No | |
| Model Number | 8162087 | |
| Stroke Length | 75mm | |
| Maximum Load | 25kg | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Standards/Approvals No | ||
Model Number 8162087 | ||
Stroke Length 75mm | ||
Maximum Load 25kg | ||
- COO (Country of Origin):
- CN
The Festo Mini slide is designed for precision and reliability in automated applications. With its compact form factor and robust construction, this product excels in demanding environments while providing smooth and consistent operation.
Step and servo motor compatibility for flexible drive options
Offers a cleanroom class rating for sensitive environments
Low sound pressure level enhances workplace comfort
Dynamic load ratings support heavy duty operations
Related links
- Festo Stroke Length: 100 mm, 25kg
- Festo Stroke Length: 200 mm, 25kg
- Festo Stroke Length: 50 mm, 25kg
- Festo Stroke Length: 150 mm, 25kg
- Festo Electrical Linear Actuator 75 mm 25kg 8048363 600mm/s
- Festo Electrical Linear Actuator 125 mm 25kg 8162083 250mm/s
- Festo Electrical Linear Actuator 150 mm 25kg 8048365 600mm/s
- Festo Stroke Length: 75 mm, 12kg
