Festo, 8082404 Cantilever Arm, Stroke Length: 1 m, 1200N
- RS Stock No.:
- 194-513
- Mfr. Part No.:
- ELCC-TB-KF-90-1000-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€4,082.46
(exc. VAT)
€5,021.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,082.46 |
*price indicative
- RS Stock No.:
- 194-513
- Mfr. Part No.:
- ELCC-TB-KF-90-1000-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cantilever Arm | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 1m | |
| Model Number | 8082404 | |
| Maximum Load | 1200N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cantilever Arm | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 1m | ||
Model Number 8082404 | ||
Maximum Load 1200N | ||
- COO (Country of Origin):
- DE
Festo ELCC Series Electric Linear Actuator, 1000mm Maximum Stroke Length, 1200N Maximum Load - ELCC-TB-KF-90-1000-0H-P0-CR, Numeric Part Number: 8082404
This electric linear actuator is an electromechanical device designed for precise movement and control in various applications. With a maximum stroke length of 1000mm and capable of handling loads up to 1200N, this actuator provides high performance in automated processes. Its impressive maximum speed of 5000mm/s ensures that tasks are completed efficiently while maintaining reliability with an IP20 rating.
Features & Benefits
• Handles heavy loads up to 1200N efficiently
• 1000mm stroke length allows for versatile usage
• Electromechanical design for precise control
• Part of the Festo ELCC series for trusted performance
• 1000mm stroke length allows for versatile usage
• Electromechanical design for precise control
• Part of the Festo ELCC series for trusted performance
Applications
• Used for material handling in industrial environments
• Suitable for robotics and automation systems
• Ideal for packaging equipment requiring precise positioning
• Effective in assembly lines needing quick linear movement
• Suitable for robotics and automation systems
• Ideal for packaging equipment requiring precise positioning
• Effective in assembly lines needing quick linear movement
What is the significance of the IP20 rating for this actuator?
The IP20 rating indicates protection against solid objects greater than 12mm, offering a suitable level of dust protection for indoor use in controlled environments, making it Ideal for automation applications.
How does this actuator handle high-speed operations?
Its robust electromechanical design enables Rapid movement, allowing for a maximum speed of 5000mm/s, which supports efficient processes in demanding industrial settings.
Can this actuator be easily integrated into existing systems?
Yes, its design allows for straightforward integration with various automation and control systems, making it compatible with a wide range of applications in mechanical and electronic sectors.
