Festo, 8082405 Electrical Linear Actuator, Stroke Length: 1.2 m, 1200N
- RS Stock No.:
- 194-277
- Mfr. Part No.:
- ELCC-TB-KF-90-1200-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€4,262.81
(exc. VAT)
€5,243.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,262.81 |
*price indicative
- RS Stock No.:
- 194-277
- Mfr. Part No.:
- ELCC-TB-KF-90-1200-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 1.2m | |
| Model Number | 8082405 | |
| Maximum Load | 1200N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 1.2m | ||
Model Number 8082405 | ||
Maximum Load 1200N | ||
- COO (Country of Origin):
- DE
Festo ELCC Series Electric Linear Actuator, 1200mm Maximum Stroke Length, 5000mm/s Maximum Speed - ELCC-TB-KF-90-1200-0H-P0-CR, Numeric Part Number:8082405
This electric linear actuator is an electromechanical device designed to provide precise linear motion with a maximum stroke length of 1200mm. It operates at high speeds of up to 5000mm/s while efficiently handling loads of up to 13957N. Engineered for reliable performance, this actuator is particularly suitable for demanding industrial applications where accuracy and durability are essential.
Features & Benefits
• High-speed operation reaching up to 5000mm/s allows for faster workflows
• Maximum lifting force of 13957N supports heavy-duty applications
• ±0.05mm repetition accuracy ensures precision in linear motion
• IP20 rating safeguards against dust ingress in controlled environments
• Compact design with optional mounting positions maximises space efficiency
• Anodised aluminium construction enhances corrosion resistance and durability
Applications
• Utilised in automated production lines for handling materials
• Employed in robotic systems for precise component placement
• Suitable for packaging machinery requiring accurate positioning
• Integrated into testing equipment for consistent and reliable results
How does the actuator ensure accurate movement in repetitive applications?
The actuator's design includes high precision components that guarantee a repetition accuracy of ±0.05mm, making it ideal for applications where precision is critical.
What is the recommended ambient temperature range for optimal operation?
The actuator operates effectively within an ambient temperature range of -10°C to 60°C, accommodating various environmental conditions typically found in industrial settings.
What are the lubrication requirements for maintaining this device?
The lubrication interval is dependent on the operational distance, with a recommended service every 1000km of use, ensuring optimal performance throughout its lifespan.
