Festo, 8082406 Electrical Linear Actuator, Stroke Length: 1.5 m, 1200N
- RS Stock No.:
- 195-589
- Mfr. Part No.:
- ELCC-TB-KF-90-1500-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€4,533.32
(exc. VAT)
€5,575.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,533.32 |
*price indicative
- RS Stock No.:
- 195-589
- Mfr. Part No.:
- ELCC-TB-KF-90-1500-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 1200N | |
| Stroke Length | 1.5m | |
| Model Number | 8082406 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 1200N | ||
Stroke Length 1.5m | ||
Model Number 8082406 | ||
- COO (Country of Origin):
- DE
The Festo Cantilever axis redefines precision and efficiency in motion control applications. Designed to accommodate diverse operating conditions, it seamlessly integrates advanced mechanics with robust construction.
Incorporates lubrication intervals that are adaptable based on operational distance for optimal maintenance
Utilises a unique mass moment of inertia calculation to improve dynamic performance during operation
Constructed from RoHS compliant materials reflecting a commitment to environmental standards
