Festo, 8082410 Electrical Linear Actuator, Stroke Length: 300 mm, 2500N
- RS Stock No.:
- 194-527
- Mfr. Part No.:
- ELCC-TB-KF-110-300-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€5,702.32
(exc. VAT)
€7,013.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,702.32 |
*price indicative
- RS Stock No.:
- 194-527
- Mfr. Part No.:
- ELCC-TB-KF-110-300-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 2500N | |
| Model Number | 8082410 | |
| Stroke Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 2500N | ||
Model Number 8082410 | ||
Stroke Length 300mm | ||
- COO (Country of Origin):
- DE
The Festo Cantilever axis is engineered for precision and versatility, ideal for a range of automation tasks. With its robust anodised wrought aluminium alloy construction, this system offers durability without sacrificing performance.
Includes anodised die cast aluminium for weight reduction without compromising durability
Maintains a mass moment of inertia tailored for efficient motion control
Supports a reference service life of 5000 km demonstrating exceptional performance longevity
