Festo, 8082409 Electrical Linear Actuator, Stroke Length: 200 mm, 2500N
- RS Stock No.:
- 195-582
- Mfr. Part No.:
- ELCC-TB-KF-110-200-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€5,607.23
(exc. VAT)
€6,896.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,607.23 |
*price indicative
- RS Stock No.:
- 195-582
- Mfr. Part No.:
- ELCC-TB-KF-110-200-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 200mm | |
| Maximum Load | 2500N | |
| Model Number | 8082409 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 200mm | ||
Maximum Load 2500N | ||
Model Number 8082409 | ||
- COO (Country of Origin):
- DE
The Festo Cantilever axis is engineered for precision and reliability in various industrial applications. Ideal for tasks requiring meticulous movements, it delivers exceptional performance with a robust design that accommodates varying installation positions.
The lubrication interval encourages reduced maintenance efforts
Mass moment of inertia values facilitate improved kinetic handling
RoHS compliant components contribute to eco friendly operations
A reference service life of 5000 km signifies dependable longevity
