Festo, 8082416 Electrical Linear Actuator, Stroke Length: 1.5 m, 2500N
- RS Stock No.:
- 195-581
- Mfr. Part No.:
- ELCC-TB-KF-110-1500-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€6,843.44
(exc. VAT)
€8,417.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,843.44 |
*price indicative
- RS Stock No.:
- 195-581
- Mfr. Part No.:
- ELCC-TB-KF-110-1500-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 2500N | |
| Stroke Length | 1.5m | |
| Model Number | 8082416 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 2500N | ||
Stroke Length 1.5m | ||
Model Number 8082416 | ||
- COO (Country of Origin):
- DE
Festo ELCC Series Electric Linear Actuator, 1500mm Maximum Stroke Length, IP20 - ELCC-TB-KF-110-1500-0H-P0-CR, Numeric Part Number: 8082416
This electric linear actuator is engineered for precision and efficiency in automation applications. Its electromechanical operation provides a reliable solution for linear motion across various industrial contexts. With a stroke capability of 1500mm and the ability to support loads up to 2500N, it effectively moves heavy components with accuracy and speed.
Features & Benefits
• Achieves maximum speeds of 5000mm/s under no load
• Ensures high acceleration rates of up to 30m/s²
• Maintains a repetition accuracy of ±0.05mm
• Features IP20 protection for secure indoor use
• Constructed with RoHS-compliant materials for safety
• Offers optional mounting positions for installation flexibility
Applications
• Used for precision positioning in assembly line automation
• Implemented in robotics for precise movement
• Suitable for material handling systems requiring dependable motion
• Used with automated test equipment for efficient operation
How does the actuator handle varying ambient temperatures?
It operates effectively within a temperature range of -10°C to 60°C, ensuring consistent performance in diverse environments.
What type of lubrication is required for maintenance?
Lubrication intervals depend on the operating distances, with recommendations for servicing every 1000km of motion.
Can this actuator be mounted in different orientations?
Yes, it features optional mounting positions, allowing for versatile installation to meet various project needs.
What is the expected service life of this actuator?
The reference service life is approximately 5000km, providing longevity for regular operations.
How do I calculate the total moving mass with different strokes?
The total moving mass increases by 148g for every additional 10mm of stroke, starting from a base weight of 10017g for a 0mm stroke.
