Festo, 8124405 Electrical Linear Actuator, Stroke Length: 300 mm, 1054N
- RS Stock No.:
- 194-737
- Mfr. Part No.:
- ELGT-BS-90-300-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,635.23
(exc. VAT)
€2,011.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,635.23 |
*price indicative
- RS Stock No.:
- 194-737
- Mfr. Part No.:
- ELGT-BS-90-300-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 300mm | |
| Maximum Load | 1054N | |
| Model Number | 8124405 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 300mm | ||
Maximum Load 1054N | ||
Model Number 8124405 | ||
- COO (Country of Origin):
- CN
Festo ELGT Series Electric Linear Actuator, 300mm Maximum Stroke Length, IP20 - ELGT-BS-90-300-10P, Numeric Part Number: 8124405
This electric linear actuator provides precise motion control for various industrial applications. Its electromechanical design ensures efficient operation, making it suitable for automation in the electronics and mechanical sectors. With a stroke length of 300mm and a load capacity of 1054N, it is capable of handling substantial loads.
Features & Benefits
• Utilises both stepper and servo motor technologies for adaptable control
• Achieves a maximum speed of 500mm/s without a load for effective performance
• Features a 100% duty cycle for continuous use without overheating
• IP20 rating offers protection against solid objects
• Maintains repeatability of ±0.02mm, which enhances accuracy over prolonged use
Applications
• For automation in assembly lines
• Suitable for precise positioning in manufacturing
• Ideal for robotics for smooth linear movement
• Heavy load transportation
What is the maximum load capacity?
The actuator can support a maximum load of 1054N.
What is the maximum rotational speed for the motors?
The motors can reach a maximum rotational speed of 3000r/min, enabling quick operations.
Can the actuator be used in cleanroom environments?
Yes, it is compliant with cleanroom class 6 as per ISO 14644-1, making it suitable for sensitive applications.
What are the ambient temperature limits for operation?
The actuator operates effectively in ambient temperatures ranging from 0°C to 50°C.
