Festo, 8124417 Electrical Linear Actuator, Stroke Length: 900 mm, 1054N
- RS Stock No.:
- 196-207
- Mfr. Part No.:
- ELGT-BS-90-900-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,920.30
(exc. VAT)
€2,361.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,920.30 |
*price indicative
- RS Stock No.:
- 196-207
- Mfr. Part No.:
- ELGT-BS-90-900-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 1054N | |
| Stroke Length | 900mm | |
| Model Number | 8124417 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 1054N | ||
Stroke Length 900mm | ||
Model Number 8124417 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis, part of the acclaimed ball screw series, excels in providing precise and efficient motion control for a variety of automation tasks. Designed for versatility, this robust system integrates seamlessly into both existing and new setups, offering a commendable working stroke of 900 mm.
Offers an impressive maximum acceleration improving operational efficiency
Utilises a recirculating ball bearing guide for smooth and consistent operation
Ability to handle substantial feed forces catering to demanding applications
Lightweight design facilitates easy installation and integration
