Festo, 8124513 Electrical Linear Actuator, Stroke Length: 300 mm, 11370N
- RS Stock No.:
- 194-291
- Mfr. Part No.:
- ELGT-BS-160-300-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,013.16
(exc. VAT)
€3,706.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,013.16 |
*price indicative
- RS Stock No.:
- 194-291
- Mfr. Part No.:
- ELGT-BS-160-300-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 11370N | |
| Stroke Length | 300mm | |
| Model Number | 8124513 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 11370N | ||
Stroke Length 300mm | ||
Model Number 8124513 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is engineered for precision and reliability in motion control applications. With a recirculating ball bearing guide and a robust design, it facilitates smooth and efficient operation, ensuring superior performance in various settings.
Constructed to operate effectively within a wide temperature range
Provides exceptional repetition accuracy facilitating precise operations
Maximises efficiency with a high duty cycle rating for continuous use
Delivers significant force handling capabilities for demanding tasks
