Festo Miniature Electric Actuator - Rod 400 mm 45500N 562792 1050mm/s
- RS Stock No.:
- 650-994
- Mfr. Part No.:
- EGSK-46-400-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,532.66
(exc. VAT)
€3,115.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,532.66 |
*price indicative
- RS Stock No.:
- 650-994
- Mfr. Part No.:
- EGSK-46-400-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 400mm | |
| Maximum Load | 45500N | |
| Maximum Speed | 1050mm/s | |
| Series | EGSK | |
| Maximum Force | 3904N | |
| IP Rating | IP10 | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Weight | 10.25kg | |
| Model Number | 562792 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 400mm | ||
Maximum Load 45500N | ||
Maximum Speed 1050mm/s | ||
Series EGSK | ||
Maximum Force 3904N | ||
IP Rating IP10 | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Weight 10.25kg | ||
Model Number 562792 | ||
- COO (Country of Origin):
- JP
The Festo Electrical slide is an advanced electromechanical linear axis designed for precise motion control. With a maximum stroke of 400 mm and an optional mounting position, it excels in various applications, ensuring high efficiency and reliability. This slide incorporates a ball screw drive which allows for minimal reversing backlash of theoretical ≤20 μm. The robust design includes a recirculating ball bearing guide and a corrosion resistance class of CRC 0, making it suitable for a wide range of operating environments. The assembly boasts impressive dynamic load ratings, with a fixed bearing capacity of 6600 N and a linear guide capacity of 21747 N, ensuring durability and long life. Compact and efficient, this slide also features a degree of protection rated at IP10, ensuring it stands up to environmental challenges while delivering dependable performance.
Offers a high working stroke of 400 mm for versatile applications
Designed for minimal reversing backlash which ensuring precision
Incorporates a robust ball screw drive for reliable motion
Includes a compact mass moment of inertia for increased efficiency
Constructed from high-alloy steel and die-cast aluminium for strength and longevity
Complies with RoHS for environmentally conscious materials
Facilitates easy mounting via female thread and dowel pin for user convenience
Dynamic performance guarantees high acceleration capabilities up to 20 m/s²
Related links
- Festo Miniature Electric Actuator - Rod 200 mm 45500N 562790 1050mm/s
- Festo Miniature Electric Actuator - Rod 800 mm 45500N 572795 1050mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 45500N 562791 1050mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 45500N 562794 1050mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 45500N 562793 1050mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 45500N 562786 520mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 45500N 562785 520mm/s
- Festo Miniature Electric Actuator - Rod 800 mm 45500N 562789 520mm/s
