Festo Miniature Electric Actuator - Rod 800 mm 45500N 562795 1050mm/s
- RS Stock No.:
- 650-996
- Mfr. Part No.:
- EGSK-46-800-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,733.00
(exc. VAT)
€4,591.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,733.00 |
*price indicative
- RS Stock No.:
- 650-996
- Mfr. Part No.:
- EGSK-46-800-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 45500N | |
| Stroke Length | 800mm | |
| Maximum Speed | 1050mm/s | |
| Series | EGSK | |
| Maximum Force | 3904N | |
| IP Rating | IP10 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 15.33kg | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 562795 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 45500N | ||
Stroke Length 800mm | ||
Maximum Speed 1050mm/s | ||
Series EGSK | ||
Maximum Force 3904N | ||
IP Rating IP10 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Weight 15.33kg | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 562795 | ||
- COO (Country of Origin):
- JP
The Festo Electrical slide is an advanced electromechanical linear axis designed for precise motion control in various applications. Featuring a robust ball screw drive, this slide ensures high performance with minimal backlash and exceptional speed, making it ideal for both industrial and automation settings. Its durable design accommodates optional mounting positions, while the integrated reference switch enhances ease of use. The unit operates efficiently with a maximum acceleration of 20 m/s² and a top speed of 1.05 m/s. Furthermore, its corrosion resistance and ambient temperature tolerance ensure reliability in diverse environments. Overall, this slide embodies a perfect balance of strength and precision, tailored to meet rigorous operational demands.
Offers precise working stroke of 800 mm for versatile positioning
Constructed with a circumference of high-alloy steel and coated materials for durability
Provides maximum moments of Mx My and Mz for enhanced performance in dynamic conditions
Designed with dynamic and static load ratings to support heavy applications safely
Incorporates a recirculating ball bearing guide for smooth and reliable movement
Features RoHS-compliant materials which ensuring environmental safety and compliance
Lightweight construction with a total product weight of 15330 g facilitates easy installation
Adaptability in mounting options allows for custom configuration in various systems
Equipped with a feed constant of 20 mm/U for consistency in application performance
Ensures low frictional torque independent of load for improved efficiency
Related links
- Festo Miniature Electric Actuator - Rod 800 mm 45500N 562789 520mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 45500N 562790 1050mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 45500N 562791 1050mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 45500N 562794 1050mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 45500N 562792 1050mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 45500N 562793 1050mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 45500N 562786 520mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 45500N 562785 520mm/s
