Festo Miniature Electric Actuator - Rod 200 mm 45500N 562790 1050mm/s
- RS Stock No.:
- 651-908
- Mfr. Part No.:
- EGSK-46-200-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,932.52
(exc. VAT)
€2,377.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,932.52 |
*price indicative
- RS Stock No.:
- 651-908
- Mfr. Part No.:
- EGSK-46-200-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 200mm | |
| Maximum Load | 45500N | |
| Maximum Speed | 1050mm/s | |
| Series | EGSK | |
| Maximum Force | 3904N | |
| IP Rating | IP10 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Weight | 7.71kg | |
| Model Number | 562790 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 200mm | ||
Maximum Load 45500N | ||
Maximum Speed 1050mm/s | ||
Series EGSK | ||
Maximum Force 3904N | ||
IP Rating IP10 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Weight 7.71kg | ||
Model Number 562790 | ||
- COO (Country of Origin):
- JP
The Festo Electrical slide is a sophisticated electromechanical linear axis designed to deliver reliable and precise motion control. Ideal for various automation applications, this advanced slide integrates a durable ball screw drive that provides exceptional acceleration of up to 20 m/s² and a maximum speed of 1.05 m/s. With multiple mounting options, users can optimise installation according to their specific needs. The slide is constructed to withstand a range of ambient temperatures and features robust corrosion resistance, making it suitable for demanding environments. With impressive repetition accuracy of ±0.01 mm, this solution ensures consistent performance, complemented by a maximum drive torque of 0.61 Nm, making it a vital component for precision engineering tasks.
Dynamic basic load ratings ensure reliability under various operational stresses
Robust construction includes a recirculating ball bearing guide for smooth operation
IP10 degree of protection suitable for clean indoor environments
Supports a wide range of mounting positions to suit specific assembly requirements
RoHS compliant materials ensure environmental sustainability in design
Lightweight design with an overall weight of 7710 g facilitating easier integration
Reference service life of 10000 km promotes longevity and reduced replacement needs
Mass moment of inertia of 0.39 kgcm² per metre of stroke contributes to stable operation
Related links
- Festo Miniature Electric Actuator - Rod 800 mm 45500N 572795 1050mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 45500N 562791 1050mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 45500N 562794 1050mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 45500N 562792 1050mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 45500N 562793 1050mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 20200N 562784 520mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 45500N 562786 520mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 45500N 562785 520mm/s
