Festo Miniature Electric Actuator - Rod 600 mm 45500N 562788 520mm/s
- RS Stock No.:
- 650-995
- Mfr. Part No.:
- EGSK-46-600-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,649.29
(exc. VAT)
€3,258.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,649.29 |
*price indicative
- RS Stock No.:
- 650-995
- Mfr. Part No.:
- EGSK-46-600-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 45500N | |
| Stroke Length | 600mm | |
| Maximum Speed | 520mm/s | |
| Series | EGSK | |
| Maximum Force | 4919N | |
| IP Rating | IP10 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 12.79kg | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 562788 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 45500N | ||
Stroke Length 600mm | ||
Maximum Speed 520mm/s | ||
Series EGSK | ||
Maximum Force 4919N | ||
IP Rating IP10 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Weight 12.79kg | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 562788 | ||
- COO (Country of Origin):
- JP
The Festo Electrical slide is an advanced electromechanical linear axis designed for precision movement in various applications. It features a high-quality ball screw drive mechanism that ensures smooth operation and remarkable efficiency. With a working stroke of 600 mm and a maximum speed of 0.52 m/s, this slide offers exceptional performance. Its robust design incorporates a recirculating ball bearing guide for enhanced stability and reduced backlash, while the well-defined load ratings guarantee reliable operation under various conditions. Built to withstand challenging environments, this product is an excellent choice for engineers seeking reliability and precision.
Max acceleration reaches up to 20 m/s² for rapid operations
The design allows for optional mounting positions enhancing versatility
Corrosion resistance class CRC 0 ensures durability in demanding conditions
Degree of protection rated at IP10 for basic safety against dust ingress
Dynamic basic load ratings offer confidence with 6600 N for fixed bearing and 21747 N for linear guide
Low frictional torque of 0.1 Nm ensures energy efficiency
RoHS-compliant materials guarantee environmentally friendly construction
Mass moment of inertia of 0.39 kgcm² per metre of stroke contributes to the lightweight design
Reference service life of up to 5000 km enhances reliability in long-term applications
Static basic load ratings provide stability with 6760 N for ball screw and 45500 N for linear guide
Related links
- Festo Miniature Electric Actuator - Rod 400 mm 45500N 562786 520mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 45500N 562785 520mm/s
- Festo Miniature Electric Actuator - Rod 800 mm 45500N 562789 520mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 45500N 562787 520mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 45500N 562794 1050mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 20200N 562784 520mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 20200N 562783 790mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 45500N 562790 1050mm/s
