Festo Miniature Electric Actuator - Rod 500 mm 45500N 562787 520mm/s
- RS Stock No.:
- 650-564
- Mfr. Part No.:
- EGSK-46-500-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,832.74
(exc. VAT)
€3,484.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,832.74 |
*price indicative
- RS Stock No.:
- 650-564
- Mfr. Part No.:
- EGSK-46-500-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 45500N | |
| Stroke Length | 500mm | |
| Maximum Speed | 520mm/s | |
| Series | EGSK | |
| Maximum Force | 4919N | |
| IP Rating | IP10 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 11.52kg | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 562787 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 45500N | ||
Stroke Length 500mm | ||
Maximum Speed 520mm/s | ||
Series EGSK | ||
Maximum Force 4919N | ||
IP Rating IP10 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Weight 11.52kg | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 562787 | ||
- COO (Country of Origin):
- JP
The Festo Electrical slide is engineered for precise motion control and is ideal for applications requiring a robust linear axis mechanism. With its electromechanical design featuring a ball screw drive, this slide offers a working stroke of 500 mm and is suitable for various mounting positions. The unit's corrosion resistance class and IP10 protection rating ensure reliable operation in diverse environments, making it an excellent choice for industrial automation tasks. Additionally, it boasts a lightweight construction with a total product weight of 11,520 g, allowing for efficient handling while maintaining high performance. With specifications designed to optimise functionality, the Electrical slide is a critical addition to any technical setup, providing advanced capabilities and dependability.
Capable of maximum speeds of 0.52 m/s enhancing operational efficiency
The unit features a moving mass of only 910 g promoting efficient energy use
RoHS-compliant materials ensure environmentally friendly operation without compromising on durability
Optional mounting positions offer flexible installation options to suit various applications
Static basic load ratings support stable operations across all functionalities
Integrated ball screw technology reduces frictional torque enhancing performance longevity
Mass moment of inertia is optimised for efficient movement across the stroke length
Related links
- Festo Miniature Electric Actuator - Rod 400 mm 45500N 562786 520mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 45500N 562785 520mm/s
- Festo Miniature Electric Actuator - Rod 800 mm 45500N 562789 520mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 45500N 562788 520mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 45500N 562793 1050mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 20200N 562784 520mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 20200N 562782 790mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 45500N 562790 1050mm/s
