Festo Miniature Electric Actuator - Rod 100 mm 562778 790mm/s
- RS Stock No.:
- 651-111
- Mfr. Part No.:
- EGSK-33-100-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,318.44
(exc. VAT)
€1,621.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,318.44 |
*price indicative
- RS Stock No.:
- 651-111
- Mfr. Part No.:
- EGSK-33-100-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 100mm | |
| Maximum Speed | 790mm/s | |
| Series | EGSK | |
| Maximum Force | 148N | |
| IP Rating | IP10 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Weight | 2.01kg | |
| Model Number | 562778 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 100mm | ||
Maximum Speed 790mm/s | ||
Series EGSK | ||
Maximum Force 148N | ||
IP Rating IP10 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Weight 2.01kg | ||
Model Number 562778 | ||
- COO (Country of Origin):
- JP
The Festo Electromechanical linear axis provides precise and reliable motion control, ideal for a variety of automation applications. This advanced device features a ball screw drive and is designed to operate under varying conditions, ensuring optimal performance within a temperature range of 0 °C to 40 °C. With a maximum acceleration of 20 m/s² and a top speed of 0.79 m/s, its engineered for efficiency and precision. Its durable construction, including high-alloy steel and coated aluminium components, offers excellent resistance to corrosion, making it suitable for long-lasting industrial use. The linear axis excels in versatility, allowing for an optional mounting position, making it a comprehensive solution for linear motion needs.
Dynamic load ratings ensure reliability under different operational stresses
Lightweight design with a moving mass of just 310 g for easier integration
Robust mass moment of inertia for stable operation during rapid movements
IP10 protection degree suitable for controlled environments
RoHS-compliant materials ensure environmental safety
Comprehensive reference service life of 5000 km for reduced maintenance
Mass moment of inertia per metre of stroke optimised for high-speed applications
Related links
- Festo Miniature Electric Actuator - Rod 400 mm 20200N 562781 790mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 20200N 562780 790mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 20200N 562783 790mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 20200N 562782 790mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 20200N 562779 790mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 20200N 562772 470mm/s
- Festo Miniature Electric Actuator - Rod 25 mm 6300N 562761 790mm/s
- Festo Miniature Electric Actuator - Rod 125 mm 6300N 562763 790mm/s
