Festo Miniature Electric Actuator - Rod 200 mm 20200N 562779 790mm/s
- RS Stock No.:
- 651-309
- Mfr. Part No.:
- EGSK-33-200-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,528.40
(exc. VAT)
€1,879.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,528.40 |
*price indicative
- RS Stock No.:
- 651-309
- Mfr. Part No.:
- EGSK-33-200-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 20200N | |
| Stroke Length | 200mm | |
| Maximum Speed | 790mm/s | |
| Series | EGSK | |
| Maximum Force | 2083N | |
| IP Rating | IP10 | |
| Spindle Type | Ball Screw Drive | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Weight | 2.64kg | |
| Model Number | 562779 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 20200N | ||
Stroke Length 200mm | ||
Maximum Speed 790mm/s | ||
Series EGSK | ||
Maximum Force 2083N | ||
IP Rating IP10 | ||
Spindle Type Ball Screw Drive | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Weight 2.64kg | ||
Model Number 562779 | ||
- COO (Country of Origin):
- JP
Festo EGSK Series Miniature Electric Actuator - Rod, 148N Max. Feed Force Fx, 200mm Working Stroke - EGSK-33-200-10P, Numeric Part Number:562779
This miniature electric actuator rod provides precise linear motion for industrial automation and positioning tasks. Designed for Compact installations, it converts rotary input into linear output using a ball screw spindle and operates within controlled ambient temperatures. The unit is intended for integration where Compact force delivery and accurate travel are required in electronics, electrical and mechanical systems.
Features and Benefits:
• Maximum force 2083 N delivers Compact high-thrust performance
• Stroke length 200mm enables defined travel for positioning
• Maximum speed 790 mm/s supports Rapid linear movements
• Operating range 0°C–40°C ensures stable thermal performance
• Weight 2640 g facilitates predictable mass considerations
• Stroke length 200mm enables defined travel for positioning
• Maximum speed 790 mm/s supports Rapid linear movements
• Operating range 0°C–40°C ensures stable thermal performance
• Weight 2640 g facilitates predictable mass considerations
Applications
• Suitable for precision positioning in manufacturing pick-and-place systems
• Ideal for motion control in laboratory automation equipment
• Used with small assembly lines requiring Rapid linear strokes
• Can be used for actuation tasks in test rigs and inspection stations
• Ideal for motion control in laboratory automation equipment
• Used with small assembly lines requiring Rapid linear strokes
• Can be used for actuation tasks in test rigs and inspection stations
What spindle mechanism provides linear motion?
A ball screw drive converts rotational input into smooth, backlash-minimised linear travel for accurate positioning.
What limiting environmental resistance does it have?
The enclosure rating is IP10, indicating Basic protection against solid objects but no special moisture sealing.
How does the unit conform to industry standards?
It meets VDMA24364 zone III and is RoHS compliant, aligning with specified machine tool and material restrictions.
What load capacities should designers consider?
The actuator supports a maximum load of 20,200 N, which should be used when calculating mounting and structural requirements.
Related links
- Festo Miniature Electric Actuator - Rod 400 mm 20200N 562781 790mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 20200N 562780 790mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 20200N 562783 790mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 20200N 562782 790mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 20200N 562773 470mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 20200N 562784 520mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 562778 790mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 20200N 562774 470mm/s
