Festo Miniature Electric Actuator - Rod 500 mm 20200N 562782 790mm/s
- RS Stock No.:
- 651-312
- Mfr. Part No.:
- EGSK-33-500-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,158.69
(exc. VAT)
€2,655.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,158.69 |
*price indicative
- RS Stock No.:
- 651-312
- Mfr. Part No.:
- EGSK-33-500-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 20200N | |
| Stroke Length | 500mm | |
| Maximum Speed | 790mm/s | |
| Series | EGSK | |
| Maximum Force | 2083N | |
| IP Rating | IP10 | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw Drive | |
| Maximum Operating Temperature | 40°C | |
| Weight | 4.53kg | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 562782 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 20200N | ||
Stroke Length 500mm | ||
Maximum Speed 790mm/s | ||
Series EGSK | ||
Maximum Force 2083N | ||
IP Rating IP10 | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw Drive | ||
Maximum Operating Temperature 40°C | ||
Weight 4.53kg | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 562782 | ||
- COO (Country of Origin):
- JP
Festo EGSK Series Miniature Electric Actuator - Rod, 148N Max. Feed Force Fx, 500mm Working Stroke - EGSK-33-500-10P, Numeric Part Number:562782
This miniature electric actuator is a Compact rod-style linear drive designed for automated systems requiring precise linear motion. It operates within controlled temperature environments and is suited to applications where Compactness and mechanical drive precision are priorities.
Features and Benefits:
• Ball screw drive delivers high positional accuracy and reduced backlash
• Peak thrust capability of 2083 N supports strong actuation loads
• Rated to handle static loads up to 20 200 N for heavy-duty holding
• Achieves travel speeds up to 790 mm/s for Rapid cycle times
• Stroke length of 500mm provides extended linear travel in a small package
• Mass of 4 530 g enables straightforward integration into mobile assemblies
• Peak thrust capability of 2083 N supports strong actuation loads
• Rated to handle static loads up to 20 200 N for heavy-duty holding
• Achieves travel speeds up to 790 mm/s for Rapid cycle times
• Stroke length of 500mm provides extended linear travel in a small package
• Mass of 4 530 g enables straightforward integration into mobile assemblies
Applications
• Suitable for pick-and-place stations requiring fast linear motion
• Ideal for machine tool auxiliary positioning operations
• Used for valve or damper actuation in restricted spaces
• Can be used for test rigs demanding repeatable thrust control
• Used with inspection systems that need precise linear displacement
• Ideal for machine tool auxiliary positioning operations
• Used for valve or damper actuation in restricted spaces
• Can be used for test rigs demanding repeatable thrust control
• Used with inspection systems that need precise linear displacement
What environmental temperatures can it operate within?
It operates between 0 °C and 40 °C, so it is intended for indoor or climate-controlled installations.
How does the protection rating affect installation choices?
With an IP10 rating it offers Basic protection against solid objects and requires an enclosure or placement away from dust and liquids.
What standards and restrictions apply to material use?
It conforms to RoHS and the VDMA 24364 Zone III specification, indicating compliance with specified hazardous-substance limitations and selected automation safety criteria.
What form of linear transmission is used and why is it advantageous?
The actuator uses a ball-screw transmission, which provides efficient load transfer and consistent linear positioning under repeated cycles.
Related links
- Festo Miniature Electric Actuator - Rod 400 mm 20200N 562781 790mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 20200N 562780 790mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 20200N 562783 790mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 20200N 562779 790mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 20200N 562776 470mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 562778 790mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 45500N 562787 520mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 20200N 562784 520mm/s
