Festo Miniature Electric Actuator - Rod 300 mm 20200N 562774 470mm/s
- RS Stock No.:
- 651-310
- Mfr. Part No.:
- EGSK-33-300-6P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,738.56
(exc. VAT)
€2,138.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,738.56 |
*price indicative
- RS Stock No.:
- 651-310
- Mfr. Part No.:
- EGSK-33-300-6P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 20200N | |
| Stroke Length | 300mm | |
| Maximum Speed | 470mm/s | |
| Series | EGSK | |
| Maximum Force | 2469N | |
| IP Rating | IP10 | |
| Spindle Type | Ball Screw Drive | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Weight | 3.27kg | |
| Model Number | 562774 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 20200N | ||
Stroke Length 300mm | ||
Maximum Speed 470mm/s | ||
Series EGSK | ||
Maximum Force 2469N | ||
IP Rating IP10 | ||
Spindle Type Ball Screw Drive | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Weight 3.27kg | ||
Model Number 562774 | ||
- COO (Country of Origin):
- JP
Festo EGSK Series Miniature Electric Actuator - Rod, 150N Max. Feed Force Fx, 300mm Working Stroke - EGSK-33-300-6P, Numeric Part Number:562774
This miniature electric actuator rod provides Compact linear motion control for automation and mechanical systems. It converts rotary input into precise axial movement using a ball‑screw spindle and operates within controlled temperature environments. The unit is suited to applications requiring a balance of force capacity and speed in a lightweight package.
Features and Benefits:
• 2469 N thrust delivers significant pushing capacity for actuation tasks
• 470 mm/s Peak travel speed enables Rapid positioning cycles
• 300mm travel length allows extended linear reach in confined spaces
• Ball‑screw drive provides accurate, repeatable linear movement
• 3270 g overall mass reduces inertial load on moving assemblies
• 470 mm/s Peak travel speed enables Rapid positioning cycles
• 300mm travel length allows extended linear reach in confined spaces
• Ball‑screw drive provides accurate, repeatable linear movement
• 3270 g overall mass reduces inertial load on moving assemblies
Applications
• Suitable for positioning payloads in Compact robotic end‑effectors
• Ideal for adjusting fixtures in Electronic Assembly lines
• Used with electrical control systems for machine‑tool feed adjustments
• Can be used for valve actuations within enclosed control cabinets
• Used for linear displacement tasks in test rigs and laboratory apparatus
• Ideal for adjusting fixtures in Electronic Assembly lines
• Used with electrical control systems for machine‑tool feed adjustments
• Can be used for valve actuations within enclosed control cabinets
• Used for linear displacement tasks in test rigs and laboratory apparatus
What environmental temperature range is acceptable for operation?
The actuator functions between 0°C and 40°C, so it should be installed where ambient temperatures remain within that band.
How does ingress protection affect installation choices?
With an IP10 rating, the unit requires protection from vertical access and should be mounted inside enclosures or behind guards to prevent accidental contact and debris entry.
Which standards and material restrictions are observed by the device?
It complies with VDMA24364 zone III and meets RoHS material restrictions for restricted substances.
What maximum static load can the spindle sustain?
The device can accommodate a maximum load of 20 200 N, allowing it to resist high external forces when stalled or locked.
Related links
- Festo Miniature Electric Actuator - Rod 600 mm 20200N 562777 470mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 20200N 562773 470mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 20200N 562776 470mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 20200N 562775 470mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 20200N 562772 470mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 20200N 562780 790mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 20200N 562781 790mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 20200N 562783 790mm/s
