Festo Miniature Electric Actuator - Rod 500 mm 20200N 562776 470mm/s
- RS Stock No.:
- 650-993
- Mfr. Part No.:
- EGSK-33-500-6P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,158.69
(exc. VAT)
€2,655.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,158.69 |
*price indicative
- RS Stock No.:
- 650-993
- Mfr. Part No.:
- EGSK-33-500-6P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 20200N | |
| Stroke Length | 500mm | |
| Maximum Speed | 470mm/s | |
| Series | EGSK | |
| Maximum Force | 2469N | |
| IP Rating | IP10 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 4.53kg | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 562776 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 20200N | ||
Stroke Length 500mm | ||
Maximum Speed 470mm/s | ||
Series EGSK | ||
Maximum Force 2469N | ||
IP Rating IP10 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Weight 4.53kg | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 562776 | ||
- COO (Country of Origin):
- JP
The Festo Electrical slide is an advanced electromechanical linear axis designed for precision and reliability in various applications. With a robust ball screw drive, this unit features a working stroke of 500 mm and is engineered to operate within ambient temperatures of 0 °C to 40 °C. The design incorporates a recirculating ball bearing guide for enhanced motion control, achieving high speeds of up to 0.47 m/s while maintaining a repetition accuracy of ±0.01 mm. Ideal for automation tasks, this slide ensures an optimum balance between dynamic performance and load ratings, making it a deserving addition to any engineering setup.
Optional mounting position expands versatility for varied installation scenarios
Corrosion resistance class CRC 0 ensures longevity and durability in challenging environments
Die-cast aluminium end cap and cover along with coated profiles provide robust protection
RoHS-compliant materials align with eco-friendly standards supporting sustainability goals
Reference service life of 3000 km indicates exceptional durability and reduced maintenance needs
Flexible design includes additional weight considerations facilitating customisation for specific requirements
Related links
- Festo Miniature Electric Actuator - Rod 300 mm 20200N 562774 470mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 20200N 562777 470mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 20200N 562773 470mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 20200N 562772 470mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 20200N 562775 470mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 20200N 562782 790mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 20200N 562781 790mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 20200N 562780 790mm/s
