Festo Miniature Electric Actuator - Rod 600 mm 20200N 562777 470mm/s
- RS Stock No.:
- 651-313
- Mfr. Part No.:
- EGSK-33-600-6P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,368.62
(exc. VAT)
€2,913.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,368.62 |
*price indicative
- RS Stock No.:
- 651-313
- Mfr. Part No.:
- EGSK-33-600-6P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 20200N | |
| Stroke Length | 600mm | |
| Maximum Speed | 470mm/s | |
| Series | EGSK | |
| Maximum Force | 2469N | |
| IP Rating | IP10 | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Weight | 5.16kg | |
| Model Number | 562777 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 20200N | ||
Stroke Length 600mm | ||
Maximum Speed 470mm/s | ||
Series EGSK | ||
Maximum Force 2469N | ||
IP Rating IP10 | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Weight 5.16kg | ||
Model Number 562777 | ||
- COO (Country of Origin):
- JP
The Festo Electrical slide is an advanced electromechanical linear axis designed for precision automation applications. Featuring a robust ball screw drive, it provides a reliable working stroke of up to 600 mm. Engineered with a recirculating ball bearing guide, this product ensures minimal friction and high reliability under various operational conditions. Its versatile design allows for an optional mounting position, making it suitable for a wide range of installations. The device operates efficiently within an ambient temperature range of 0 °C to 40 °C, ensuring that it performs consistently in various environments. This electrical slide strikes a balance between power and precision, offering a clever solution for both industrial and commercial settings.
Dynamic basic load ratings enhance durability and performance
Integrated reference switch facilitates accurate positioning
IP10 degree of protection ensures internal components are safeguarded
Corrosion resistance class CRC 0 guarantees longevity in multiple environments
Lightweight design with a product weight of 5160 g facilitates easy integration
RoHS-compliant materials promote environmentally friendly operations
Frictional torque independent of load allows for consistent performance
Versatile mounting via female thread and dowel pin offers installation flexibility
Related links
- Festo Miniature Electric Actuator - Rod 300 mm 20200N 562774 470mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 20200N 562773 470mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 20200N 562776 470mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 20200N 562775 470mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 20200N 562772 470mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 20200N 562783 790mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 20200N 562781 790mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 20200N 562780 790mm/s
