Actuonix, 0.1N 30 mm 125mm/s

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€158.12

(exc. VAT)

€194.49

(inc. VAT)

RS Stock No.:
202-0757
Mfr. Part No.:
S20-30-30-B
Manufacturer:
Actuonix
Find similar products by selecting one or more attributes.
Select all

Brand

Actuonix

Product Type

Electrical Linear Actuator

Stroke Length

30mm

Maximum Load

0.1N

Maximum Speed

125mm/s

Series

S-20

Motor Technology

Integrated Controller

Duty Cycle

1%

IP Rating

IP54

Piston Rod Thread

M8 x 1.25

Overall Length Closed

104.8mm

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Actuonix S20 series brushless linear stepper actuator is designed to push or pull a load axially along its full stroke length of 30mm.

0.01mm step size

Highest precision and longest life actuator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy