Festo ESBF, 8022571 Electrical Linear Actuator, 125mm/s, 300 mm
- RS Stock No.:
- 281-1116
- Mfr. Part No.:
- ESBF-LS-32-300-2.5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€947.59
(exc. VAT)
€1,165.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €947.59 |
*price indicative
- RS Stock No.:
- 281-1116
- Mfr. Part No.:
- ESBF-LS-32-300-2.5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 125mm/s | |
| Series | ESBF | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8022571 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 125mm/s | ||
Series ESBF | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8022571 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electrical Linear Actuator, 300mm Stroke Length, 100% Duty Cycle - ESBF-LS-32-300-2.5P, Numeric Part Number: 8022571
This electrical linear actuator provides motor-driven linear motion for automated systems, delivering controlled travel for positioning and transfer tasks. It is designed for continuous operation with adaptable motor drive options, suitable for installations where Compact guided movement and regulated speed are required.
Features & Benefits
• 100% duty cycle for uninterrupted continuous operation
• Plain bearing guide for smooth low-friction motion
• 300 mm stroke length for extended linear travel
• 125 mm/s maximum speed for Rapid positioning
• Compatible with servo and stepper motors for flexible control
• Rated to operate up to 50°C for elevated temperature environments
• Plain bearing guide for smooth low-friction motion
• 300 mm stroke length for extended linear travel
• 125 mm/s maximum speed for Rapid positioning
• Compatible with servo and stepper motors for flexible control
• Rated to operate up to 50°C for elevated temperature environments
**Applications**
• Suitable for pick-and-place stations in assembly lines
• Ideal for precision feeding in electronics manufacture
• Used for lab automation requiring repeatable linear travel
• Can be used for actuator-driven inspection routines
• Used with motor controllers for machine-tool auxiliary motions
• Ideal for precision feeding in electronics manufacture
• Used for lab automation requiring repeatable linear travel
• Can be used for actuator-driven inspection routines
• Used with motor controllers for machine-tool auxiliary motions
What sealing protection does it provide against dust and contact?
The actuator carries an IP40 rating, offering protection against solid objects larger than 1 mm but not against water ingress.
What motor technologies can be fitted for motion control?
It accepts servo motor or stepper motor drives, enabling closed-loop or open-loop control strategies depending on the application.
How does the guide type affect maintenance needs?
The plain bearing guide minimises complexity but may require scheduled lubrication checks compared with recirculating systems.
