Actuonix, 40N 30 mm 120mm/s
- RS Stock No.:
- 217-4865
- Mfr. Part No.:
- S20-30-38-B
- Manufacturer:
- Actuonix
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€158.12
(exc. VAT)
€194.49
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €158.12 |
| 5 - 9 | €151.80 |
| 10 + | €145.48 |
*price indicative
- RS Stock No.:
- 217-4865
- Mfr. Part No.:
- S20-30-38-B
- Manufacturer:
- Actuonix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Actuonix | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 40N | |
| Stroke Length | 30mm | |
| Maximum Speed | 120mm/s | |
| Series | S-20 | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP54 | |
| Piston Rod Thread | M8 x 1.25 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Actuonix | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 40N | ||
Stroke Length 30mm | ||
Maximum Speed 120mm/s | ||
Series S-20 | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP54 | ||
Piston Rod Thread M8 x 1.25 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Actuonix S20 actuator with 30mm stroke is complete self-contained linear motion device designed to push or pull a load axially along its full stroke length this linear stepper actuator is a superior alternative for designing your own push or pull mechanism.
Brushless stepper design
Long life actuator
High precision
Related links
- Actuonix, 40N 15 mm 120mm/s
- Actuonix, 60N 50 mm 120mm/s
- Actuonix, 60N 100 mm 120mm/s
- Actuonix, 0.1N 30 mm 125mm/s
- ebm-papst Axial Fan 345 m³/h 1 mA Max, IP68 120 mm 120mm 38 mm
- ebm-papst AxiForce 80 Series Axial Fan 345 m³/h 2.58 A Max 120 mm 120mm 38 mm
- ebm-papst AxiForce 80 Series Axial Fan 340 m³/h 1.25 A Max 120 mm 120mm 38 mm
- ebm-papst AxiForce 80 Series Axial Fan 345 m³/h 625 mA Max 120 mm 120mm 38 mm
