Festo EGC, 3013354 Electrical Linear Actuator, 5000mm/s, 500 mm
- RS Stock No.:
- 203-7169
- Distrelec Article No.:
- 301-70-262
- Mfr. Part No.:
- EGC-80-500-TB-KF-0H-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,759.27
(exc. VAT)
€2,163.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,759.27 |
*price indicative
- RS Stock No.:
- 203-7169
- Distrelec Article No.:
- 301-70-262
- Mfr. Part No.:
- EGC-80-500-TB-KF-0H-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013354 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013354 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-80-500-TB-KF-0H-GK, Numeric Part Number:3013354
This electric linear actuator is tailored for precision in automated applications. With its belt-driven mechanism, it provides dependable performance in various settings. As an essential component of linear motion systems, it ensures operational efficiency and accuracy, making it suitable for users in the electronic, electrical, and mechanical industries.
Features & Benefits
• Maximum speed of 5m/s for efficient operations
• ±0.08mm repetition accuracy for precise control
• 100% duty cycle for continuous operation
• Recirculating ball bearing guide for smooth movement
• Ambient temperature range of -10 to 60°C for higher range of operation
• Constructed from anodised aluminium and stainless steel for durability
Applications
• Automation in manufacturing lines
• Positioning in robotic systems
• Laboratory equipment requiring precise movements
• Packaging machinery for accurate product handling
• Assembly processes needing high precision
What type of motor is compatible with this actuator?
It works well with both stepper and servo motors for various automation requirements.
How should it be mounted for optimal performance?
The actuator supports an optional mounting position to cater to specific application needs.
Can it handle heavy loads in industrial settings?
Yes, it can support a maximum force of 3050N, suitable for rigorous environments.
What maintenance is required to ensure longevity?
Routine inspections for wear and tear on the belt and guides are advisable to maintain performance.
Is it suitable for outdoor environments?
It is designed for indoor use, with a degree of protection rated at IP40.
