Festo EGC, 3013365 Electrical Linear Actuator, 5000mm/s, 500 mm
- RS Stock No.:
- 203-7001
- Distrelec Article No.:
- 301-70-229
- Mfr. Part No.:
- EGC-120-500-TB-KF-0H-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,453.51
(exc. VAT)
€3,017.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,453.51 |
*price indicative
- RS Stock No.:
- 203-7001
- Distrelec Article No.:
- 301-70-229
- Mfr. Part No.:
- EGC-120-500-TB-KF-0H-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013365 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013365 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, 500mm Maximum Stroke Length, 6890N Maximum Load - EGC-120-500-TB-KF-0H-GK, Numeric Part Number:3013365
This electric linear actuator is a belt-driven actuator designed for high precision and performance in industrial applications. With a maximum stroke length of 500mm and capable of handling loads up to 6890N, it caters to various automation needs. The actuator operates efficiently using servo or stepper motor technology, making it a versatile choice for both light and heavy load applications. It also boasts an IP40 rating, indicating protection against solid objects greater than 1mm.
Features & Benefits
• Achieves a maximum speed of 5000mm/s for high-speed operations
• Supports 100% duty cycle for continuous operation
• Enhanced accuracy with a repetition precision of ±0.08mm
• 50m/s² maximum acceleration for prompt responses
• Robust construction using anodised aluminium and steel materials
• Suitable for ambient temperatures ranging from -10°C to 60°C
Applications
• Used for automating conveyor systems
• Ideal for robotics and materials handling tasks
• Employed in assembly lines for precise movements
• Utilised in packaging machinery for efficient operations
• Perfect for requiring heavy lifting and accuracy
What types of motors are compatible with this actuator?
It can operate with both servo and stepper motors, allowing for flexible integration depending on application requirements.
How does the actuator maintain its performance under heavy loads?
The actuator's design features a strong recirculating ball bearing guide, ensuring smooth operation while supporting a maximum load of 6890N.
What materials are used in its construction for durability?
The actuator is built with anodised wrought aluminium and high-alloy stainless steel components that ensure longevity and resistance to wear.
What is the maximum acceleration, and how does it affect performance?
The actuator can reach a maximum acceleration of 50m/s², enabling it to respond quickly to commands and reducing cycle times.
What is the reference service life of this actuator?
The actuator has a reference service life of 5000 km, which indicates its expected longevity under typical operational conditions.
