Festo EGC, 3013355 Electrical Linear Actuator, 5000mm/s, 600 mm
- RS Stock No.:
- 203-7170
- Distrelec Article No.:
- 301-70-265
- Mfr. Part No.:
- EGC-80-600-TB-KF-0H-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,813.75
(exc. VAT)
€2,230.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,813.75 |
*price indicative
- RS Stock No.:
- 203-7170
- Distrelec Article No.:
- 301-70-265
- Mfr. Part No.:
- EGC-80-600-TB-KF-0H-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013355 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013355 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-80-600-TB-KF-0H-GK, Numeric Part Number:3013355
This electric linear actuator is designed for precision tasks in automation and industrial settings. It utilises a toothed belt mechanism to ensure smooth and accurate linear movement. With a maximum stroke length of 600mm, it is suitable for applications requiring compact and efficient solutions.
Features & Benefits
• High-speed operation capability up to 5m/s
• Maximum acceleration of 50m/s² for quick response
• Recirculating ball bearing guide for enhanced durability
• Compatibility with stepper and servo motors
• IP40 rating for protection against dust ingress
• Flexible mounting position for various installation options
Applications
• Precise positioning in CNC machining
• Automated assembly lines for component handling
• Robotic requiring linear movement
• Testing equipment for accurate measurements
What is the best approach for installing the actuator in my setup?
Choose a mounting position that fits your space and load requirements for optimal performance.
How does it perform under varying ambient temperatures?
It operates efficiently within a temperature range of -10 to 60°C without affecting performance.
Can it handle heavy loads effectively?
Yes, it can produce a maximum force of 3050N, allowing it to manage substantial loads.
What maintenance is required to keep it functioning well?
Regularly inspect the toothed belt for wear and ensure the guide rails are free from debris.
Is it compatible with various motor types?
Yes, it supports both stepper and servo motors, offering flexibility in motor selection based on application needs.
