Festo EGC, 3013584 Electrical Linear Actuator, 1500mm/s, 800 mm
- RS Stock No.:
- 203-9546
- Distrelec Article No.:
- 301-70-234
- Mfr. Part No.:
- EGC-120-800-BS-25P-KF-0H-ML-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,348.07
(exc. VAT)
€4,118.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,348.07 |
*price indicative
- RS Stock No.:
- 203-9546
- Distrelec Article No.:
- 301-70-234
- Mfr. Part No.:
- EGC-120-800-BS-25P-KF-0H-ML-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 1500mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013584 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 1500mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013584 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, 800mm Maximum Stroke Length, 6890N Maximum Load - EGC-120-800-BS-25P-KF-0H-ML-GK, Numeric Part Number:3013584
This electric linear actuator is a screw-driven actuator designed for precision and efficiency in automation applications. With a maximum stroke length of 800mm and the ability to handle loads of up to 6890N, this high-load linear actuator incorporates advanced servo and stepper motor technology. Engineered for durability and versatility, it features an IP40 rating, making it suitable for a variety of industrial environments.
Features & Benefits
• Achieves speeds of up to 1500mm/s without load, improving productivity
• Maximum load capacity of 6890N, ensuring robust performance
• Recirculating ball bearing guide delivers superior movement accuracy
• Precise repetition accuracy of ±0.02mm for consistent results
• 100% duty cycle supports continuous operation in demanding settings
• Built with RoHS-compliant materials for environmentally conscious use
Applications
• Used for automated systems requiring precise linear motion
• Suitable for assembly lines needing reliable and consistent movement
• Implemented in packaging machines for efficient product handling
• Ideal for robotics demanding high-speed operation
• Utilised in test equipment to achieve accurate positioning
What type of motor technology is used with this actuator?
It can utilise both servo motors and stepper motors, providing flexibility in various applications.
What is the maximum acceleration capability of this actuator?
The actuator can achieve a maximum acceleration of 15m/s², allowing for quick response times in automation tasks.
What is the operating temperature range for this actuator?
It operates effectively within an ambient temperature range of -10°C to 60°C, accommodating diverse environments.
How does the design of this actuator ensure reliable operation?
The use of a recirculating ball bearing guide enhances movement stability and accuracy, while the robust construction materials add durability.
