Festo EGC, 3013581 Electrical Linear Actuator, 5000mm/s, 400 mm
- RS Stock No.:
- 203-9578
- Distrelec Article No.:
- 301-70-225
- Mfr. Part No.:
- EGC-120-400-BS-25P-KF-0H-ML-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,877.26
(exc. VAT)
€3,539.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,877.26 |
*price indicative
- RS Stock No.:
- 203-9578
- Distrelec Article No.:
- 301-70-225
- Mfr. Part No.:
- EGC-120-400-BS-25P-KF-0H-ML-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013581 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013581 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electrical Linear Actuator, 400mm Stroke Length, 100% Duty Cycle - EGC-120-400-BS-25P-KF-0H-ML-GK, Numeric Part Number: 3013581
This electrical linear actuator converts rotary drive into linear motion for industrial positioning tasks. It is designed for continuous operation and integrates selectable motor technologies to suit closed-loop or open-loop control. The unit employs guided motion and is intended for environments where moderate ingress protection and elevated operating temperatures apply.
Features and Benefits:
• 100% duty cycle enables continuous operation without rest
• 5000mm/s maximum speed supports high-throughput motion
• Servo motor option provides precise closed-loop control
• Stepper motor option offers straightforward open-loop positioning
• Ball bearing guide reduces friction for smooth traversal
• 5000mm/s maximum speed supports high-throughput motion
• Servo motor option provides precise closed-loop control
• Stepper motor option offers straightforward open-loop positioning
• Ball bearing guide reduces friction for smooth traversal
Applications
• Suitable for high-speed pick-and-place systems
• Ideal for conveyor alignment and transfer operations
• Used with automated inspection rigs requiring repeatability
• Can be used for lab automation requiring continuous motion
• Suitable for machine-tending in moderate-temperature areas
• Ideal for conveyor alignment and transfer operations
• Used with automated inspection rigs requiring repeatability
• Can be used for lab automation requiring continuous motion
• Suitable for machine-tending in moderate-temperature areas
What maximum ambient temperature can it withstand?
It is rated to operate at temperatures up to 60°C.
What level of protection does the enclosure provide?
The actuator has an IP40 ingress protection rating against solid objects larger than 1mm.
Which guide system ensures linear accuracy?
A ball bearing guided rail provides reduced friction and consistent linear tracking.
Are there different motor drive options available?
Yes, it supports both servo and stepper motor technologies for varied control requirements.
Does the product meet hazardous substance restrictions?
It complies with RoHS requirements.
