Festo EGC-BS, 3013538 Electrical Linear Actuator, 750mm/s, 800 mm
- RS Stock No.:
- 203-9565
- Distrelec Article No.:
- 301-70-266
- Mfr. Part No.:
- EGC-80-800-BS-10P-KF-0H-ML-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,369.10
(exc. VAT)
€2,913.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,369.10 |
*price indicative
- RS Stock No.:
- 203-9565
- Distrelec Article No.:
- 301-70-266
- Mfr. Part No.:
- EGC-80-800-BS-10P-KF-0H-ML-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 750mm/s | |
| Series | EGC-BS | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013538 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 750mm/s | ||
Series EGC-BS | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013538 | ||
- COO (Country of Origin):
- DE
Festo Electric Linear Actuator, Spindle Axis, 800mm Stroke Length - EGC-80-800-BS-10P-KF-0H-ML-GK
Convert an electrical impulse into a mechanical output in your control system using this electric linear actuator from Festo. Thanks to a precision guide rail, robust steel slide and maximum feed force of up to 650N, it can cope with high requirements for accuracy and load capacity. The unit carries an IP40 protection rating, indicating it's protected against tools and wires larger than 1mm. For versatility, it can be used with either a servo or stepper motor.
Features & Benefits
• Spindle support enables maximum travel speed of up to 0.75mps for efficiency
• Working stroke of 800mm to move objects over short distances
• Recirculating ball bearing guide for high loads and torques
• Repetition accuracy of ±0.02mm for continual tasks needing high precision
• 100% duty cycle indicates constant activity and reliable efficiency
Applications
• Factory automation
• Ventilation systems
• Packaging industry
• Electronics manufacturing
What's the benefit of a screw-driven actuator?
A defined stroke length makes screw-driven actuators like this one ideal for precise actions with defined parameters such as opening vials, lifting objects and testing products.
