Festo EGC, 3013392 Electrical Linear Actuator, 500mm/s, 500 mm
- RS Stock No.:
- 203-9574
- Distrelec Article No.:
- 301-70-244
- Mfr. Part No.:
- EGC-70-500-BS-10P-KF-0H-ML-GK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,073.88
(exc. VAT)
€2,550.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,073.88 |
*price indicative
- RS Stock No.:
- 203-9574
- Distrelec Article No.:
- 301-70-244
- Mfr. Part No.:
- EGC-70-500-BS-10P-KF-0H-ML-GK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 500mm/s | |
| Series | EGC | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013392 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 500mm/s | ||
Series EGC | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013392 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, 500mm Maximum Stroke Length, 1850N Maximum Load - EGC-70-500-BS-10P-KF-0H-ML-GK, Numeric Part Number:3013392
This electric linear actuator is a screw-driven model designed for precision in automation applications. With a maximum stroke length of 500mm, this robust actuator can handle loads of up to 1850N, making it suitable for industrial tasks. It operates with both servo and stepper motor technologies, ensuring smooth and reliable linear motion solutions tailored to meet the demands of various sectors.
Features & Benefits
• Achieves a maximum speed of 500mm/s for efficient operation
• Delivers precise performance with a repetition accuracy of ±0.02mm
• Rated for a 100% duty cycle, supporting continuous use
• Capable of handling high acceleration of up to 15m/s²
• IP40 rating provides adequate protection in various environments
• Constructed from RoHS-compliant materials for sustainable operation
Applications
• Integrated into automated assembly lines for precision movement
• Used in robotics for accurate positioning tasks
• Ideal for requiring reliable linear motion control
• Employed in machinery for lifting and adjusting mechanisms
What motors can be used with this actuator?
This actuator is compatible with both servo motors and stepper motors, allowing for flexible integration based on specific application requirements.
What material construction is used in this actuator?
It is constructed from wrought aluminium alloys with anodised finishes, ensuring durability while maintaining a lightweight profile ideal for various applications.
How is the performance affected by ambient temperature?
The actuator operates effectively within an ambient temperature range of -10°C to 60°C, making it suitable for different environmental conditions.
What is the expected service life of this actuator?
The actuator offers a reference service life of up to 5000km, providing longevity for demanding use in industrial settings.
What is the significance of the IP40 rating?
The IP40 rating indicates protection against solid objects larger than 1mm, ensuring the actuator performs reliably in standard industrial conditions.
