Festo Electrical Linear Actuator 50 mm 2kg 8083802 24V dc 190mm/s
- RS Stock No.:
- 203-9768
- Distrelec Article No.:
- 301-86-860
- Mfr. Part No.:
- EGSS-BS-KF-32-50-8P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,229.66
(exc. VAT)
€1,512.48
(inc. VAT)
Temporarily out of stock
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,229.66 |
*price indicative
- RS Stock No.:
- 203-9768
- Distrelec Article No.:
- 301-86-860
- Mfr. Part No.:
- EGSS-BS-KF-32-50-8P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 50mm | |
| Maximum Load | 2kg | |
| Maximum Speed | 190mm/s | |
| Voltage | 24V dc | |
| Series | EGSS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 991N | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Overall Length Closed | 32mm | |
| Maximum Operating Temperature | 50°C | |
| Weight | 1.07kg | |
| Standards/Approvals | CE mark, RCM mark, KC mark, EU RoHS | |
| Model Number | 8083802 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 50mm | ||
Maximum Load 2kg | ||
Maximum Speed 190mm/s | ||
Voltage 24V dc | ||
Series EGSS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 991N | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Overall Length Closed 32mm | ||
Maximum Operating Temperature 50°C | ||
Weight 1.07kg | ||
Standards/Approvals CE mark, RCM mark, KC mark, EU RoHS | ||
Model Number 8083802 | ||
- COO (Country of Origin):
- DE
Festo EGSS Series Electric Linear Actuator, 50mm Maximum Stroke Length, 190mm/s Maximum Speed - EGSS-BS-KF-32-50-8P-ST-M-H1-PLK-AA, Numeric Part Number:8083802
This electric linear actuator is a micro linear motion solution designed for compact spaces. With a maximum stroke length of 50mm and a robust load capacity of up to 2kg, it operates efficiently on a 24V DC input. Engineered with a high-performance stepper motor, this actuator combines precise movement with dependable strength, making it an ideal choice for various applications requiring compact integration.
Features & Benefits
• Compact design integrates easily into tight spaces
• High load capacity supports substantial weights of up to 2kg
• Stepper motor technology ensures precise and repeatable positioning
• Maximum speed of 190mm/s enhances operational efficiency
• Duty cycle of 100% allows continuous operation without downtime
• Integrated position detection increases operational reliability and safety
Applications
• Ideal for automation systems requiring precise linear movement
• Suitable for electronic equipment assembly where space is limited
• Utilised in material handling that need consistent load management
• Implemented in medical devices for precise adjustments and movements
What are the typical environmental conditions this actuator can operate in?
The actuator functions optimally within a temperature range of 0 °C to 50 °C and can withstand relative humidity of 0% to 90%. It is also designed for IP40 protection, making it suitable for clean and controlled environments.
How does temperature affect the performance of this actuator?
For ambient temperatures above 30 °C, the power must be reduced by 2% for each additional degree Celsius to maintain performance and prevent overheating, ensuring efficient operation under varying conditions.
What are the expected maintenance needs for longevity?
This actuator features lifetime lubrication, which minimises maintenance requirements and enhances durability over time. Regular checks of its positioning and load handling capabilities are recommended to ensure optimal performance.
How can this device's position detection aid in automation?
The actuator incorporates a motor encoder and rotor position sensor that provides accurate feedback on its position. This feature is crucial for automation as it allows for precise control and adjustments in various applications, ensuring operational accuracy.
What types of connections are available for power supply?
It supports M12x1, T-coded plugs for power supply connections, allowing for easy integration into existing systems while ensuring a secure and robust connection.
Related links
- Festo Electrical Linear Actuator 25 mm 2135N 8083801 24V dc 190mm/s
- Festo Electrical Linear Actuator 75 mm 2kg 8083803 24V dc 190mm/s
- Festo Electrical Linear Actuator 100 mm 2kg 8083804 24V dc 190mm/s
- Festo Electrical Linear Actuator 50 mm 13400N 8083716 24V dc 240mm/s
- Festo Electrical Linear Actuator 50 mm 3240N 8083815 24V dc 250mm/s
- Festo Electrical Linear Actuator 75 mm 13400N 8083717 24V dc 240mm/s
- Festo Electrical Linear Actuator 125 mm 13400N 8083719 24V dc 240mm/s
- Festo Electrical Linear Actuator 100 mm 13400N 8083718 24V dc 240mm/s
