Festo Electrical Linear Actuator 75 mm 2kg 8083803 24V dc 190mm/s
- RS Stock No.:
- 203-9769
- Distrelec Article No.:
- 301-86-861
- Mfr. Part No.:
- EGSS-BS-KF-32-75-8P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,235.82
(exc. VAT)
€1,520.06
(inc. VAT)
Temporarily out of stock
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,235.82 |
*price indicative
- RS Stock No.:
- 203-9769
- Distrelec Article No.:
- 301-86-861
- Mfr. Part No.:
- EGSS-BS-KF-32-75-8P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 75mm | |
| Maximum Load | 2kg | |
| Maximum Speed | 190mm/s | |
| Voltage | 24V dc | |
| Series | EGSS | |
| Motor Technology | Stepper Motor | |
| Maximum Force | 991N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Overall Length Closed | 32mm | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 1.15kg | |
| Standards/Approvals | RCM mark, KC mark KCEMV, CE mark (see ) to EU for EMC in accordance with EU RoHS | |
| Model Number | 8083803 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 75mm | ||
Maximum Load 2kg | ||
Maximum Speed 190mm/s | ||
Voltage 24V dc | ||
Series EGSS | ||
Motor Technology Stepper Motor | ||
Maximum Force 991N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Overall Length Closed 32mm | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Weight 1.15kg | ||
Standards/Approvals RCM mark, KC mark KCEMV, CE mark (see ) to EU for EMC in accordance with EU RoHS | ||
Model Number 8083803 | ||
- COO (Country of Origin):
- DE
Festo EGSS Series Electric Linear Actuator, IP40, 1 Duty Cycle - EGSS-BS-KF-32-75-8P-ST-M-H1-PLK-AA, Numeric Part Number:8083803
This electric linear actuator delivers effective motion for a range of automation applications, achieving a maximum speed of 190mm/s. With a stroke length of 75mm and a lifting force of up to 991N, it provides precise and consistent performance in various industrial settings.
Features & Benefits
• 24V DC actuator allows for versatile power supply options
• Integrated drive facilitates easy installation and operation
• Stepper motor enables precise control
• User interface includes an LED display for straightforward status monitoring
• Advanced ball screw drive enhances efficiency
• IP40 rating protects against dust ingress
Applications
• Used for precise positioning in automated assembly lines
• Suitable for vertical and horizontal lifting mechanisms
• Implemented in robotics for controlled movement tasks
• Appropriate for cleanroom with Class 9 standards
• Commonly employed in material handling within manufacturing environments
What are the requirements for power supply connections?
The actuator requires power supply connections using plugs with M12x1, T-coded according to EN 61076-2-111.
How does the actuator cope with environmental conditions?
It functions effectively within a temperature range of 0°C to 50°C and manages humidity levels between 0% and 90%.
What is the maintenance schedule for this actuator?
This product features lifetime lubrication, minimising the need for regular maintenance.
Can it be mounted in any position?
Yes, the actuator can be mounted in various positions to suit specific application requirements.
How does it ensure precise positioning?
The actuator employs a motor encoder and a proximity switch for accurate position detection.
Related links
- Festo Electrical Linear Actuator 100 mm 2kg 8083804 24V dc 190mm/s
- Festo Electrical Linear Actuator 50 mm 2135N 8083802 24V dc 190mm/s
- Festo Electrical Linear Actuator 25 mm 2135N 8083801 24V dc 190mm/s
- Festo Electrical Linear Actuator 75 mm 13400N 8083717 24V dc 240mm/s
- Festo Electrical Linear Actuator 75 mm 3240N 8083816 24V dc 250mm/s
- Festo Electrical Linear Actuator 50 mm 13400N 8083716 24V dc 240mm/s
- Festo Electrical Linear Actuator 125 mm 13400N 8083719 24V dc 240mm/s
- Festo Electrical Linear Actuator 100 mm 13400N 8083718 24V dc 240mm/s
