Festo ELGS, 8083424 Electrical Linear Actuator, 0.18m/s, 100 mm

Subtotal (1 unit)*

€1,406.72

(exc. VAT)

€1,730.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,406.72

*price indicative

RS Stock No.:
203-9789
Distrelec Article No.:
301-86-880
Mfr. Part No.:
ELGS-BS-KF-32-100-8P-ST-M-H1-PLK-AA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

100mm

Maximum Speed

0.18m/s

Series

ELGS

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Festo ELGS Series Electric Linear Actuator, IP40, 1 Duty Cycle - ELGS-BS-KF-32-100-8P-ST-M-H1-PLK-AA, Numeric Part Number:8083424


This electric linear actuator is designed for precise control in automation applications, making it suitable for tasks that require accurate positioning and dependable performance. With a maximum load capacity of 40N and a stroke length of 100mm, this micro linear actuator offers seamless operation, catering to professionals in the electrical and mechanical fields. Its compact design enhances versatility across various setups, while its robust features improve operational reliability.

Features & Benefits


• Integrated stepper motor for enhanced precision and control

• Duty cycle of 100% for continuous operation without interruptions

• Advanced position detection via a motor encoder and proximity switch

• Integrated end-position sensing simplifies setup and operation

• Exceptional acceleration capabilities up to 5m/s²

• IP40 rating provides protection against dust and debris

Applications


• Used in automation systems for precise positioning

• Commonly implemented in robotic assemblies and conveyor systems

• Ideal for electronic assembly processes requiring accurate movement

• Suitable for in cleanroom environments with strict standards

What is the power requirement for optimal performance?


The actuator operates at a nominal voltage of 24V DC, with a current consumption of 3A.

How does the actuator handle temperature fluctuations?


It features a built-in temperature monitoring system that shuts off when excessive temperatures are detected.

Can the actuator be customised for different configurations?


Yes, the mounting position is optional, allowing for flexible installations tailored to specific applications.

What is the maintenance frequency for this actuator?


It is designed for lifetime lubrication, eliminating the need for regular maintenance under normal conditions.

What is the maximum cabling length I can use with this device?


The maximum cable length is 15metres for outputs and inputs, extending to 20metres with IO-Link® operation.

Related links