Festo ELGS, 8083383 Electrical Linear Actuator, 0.25m/s, 100 mm
- RS Stock No.:
- 203-9800
- Distrelec Article No.:
- 301-86-894
- Mfr. Part No.:
- ELGS-BS-KF-60-100-12P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,460.03
(exc. VAT)
€1,795.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,460.03 |
*price indicative
- RS Stock No.:
- 203-9800
- Distrelec Article No.:
- 301-86-894
- Mfr. Part No.:
- ELGS-BS-KF-60-100-12P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 0.25m/s | |
| Series | ELGS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8083383 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 0.25m/s | ||
Series ELGS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8083383 | ||
- COO (Country of Origin):
- DE
Festo ELGS Series Electrical Linear Actuator, 100mm Stroke Length, 0.25m/s Maximum Speed - ELGS-BS-KF-60-100-12P-ST-M-H1-PLK-AA, Numeric Part Number: 8083383
This electrical linear actuator provides controlled linear motion for automation and electromechanical systems, driven by a stepper motor and designed for continuous operation. It is suitable for applications that require precise positioning over a short travel and operates reliably within moderate ambient temperatures.
Features & Benefits
• Stepper motor delivers precise incremental positioning for accurate repeatability
• 100% duty cycle allows continuous operation without rest requirements
• 100mm stroke length enables short-travel linear positioning tasks
• Maximum speed 0.25m/s supports moderately Rapid actuation in sequences
• Ball bearing guide reduces friction for smooth, low‑wear movement
• IP40 rating permits use in protected indoor industrial environments
• 100% duty cycle allows continuous operation without rest requirements
• 100mm stroke length enables short-travel linear positioning tasks
• Maximum speed 0.25m/s supports moderately Rapid actuation in sequences
• Ball bearing guide reduces friction for smooth, low‑wear movement
• IP40 rating permits use in protected indoor industrial environments
**Applications**
• Suitable for pick-and-place modules in production lines
• Ideal for linear positioning of sensors and test probes
• Used with automated inspection systems requiring repeatable travel
• Can be used for adjustment stages in Electronic Assembly equipment
• Ideal for linear positioning of sensors and test probes
• Used with automated inspection systems requiring repeatable travel
• Can be used for adjustment stages in Electronic Assembly equipment
What ambient temperature range can it withstand during operation?
It is specified to operate up to a maximum temperature of 50°C, making it suitable for typical factory and laboratory environments where higher temperatures are not present.
How does the guide type affect maintenance intervals?
The ball bearing guide minimises friction and wear, which reduces the frequency of mechanical servicing compared with plain‑slide guides in similar duties.
Is the actuator compliant with material restriction directives?
It meets RoHS requirements, indicating restricted use of certain hazardous substances in its construction.
What motor technology is used and how does that influence control?
A stepper motor provides open‑loop incremental control with fine positional steps, allowing integration with standard stepper drivers for precise motion profiles.
