Festo ELGS, 8083384 Electrical Linear Actuator, 0.25m/s, 200 mm
- RS Stock No.:
- 204-0018
- Distrelec Article No.:
- 301-86-895
- Mfr. Part No.:
- ELGS-BS-KF-60-200-12P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,493.63
(exc. VAT)
€1,837.16
(inc. VAT)
Temporarily out of stock
- Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,493.63 |
*price indicative
- RS Stock No.:
- 204-0018
- Distrelec Article No.:
- 301-86-895
- Mfr. Part No.:
- ELGS-BS-KF-60-200-12P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 0.25m/s | |
| Series | ELGS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8083384 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 0.25m/s | ||
Series ELGS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8083384 | ||
- COO (Country of Origin):
- DE
Festo ELGS Series Electric Linear Actuator, 200mm Stroke Length, 200N Maximum Load - ELGS-BS-KF-60-200-12P-ST-M-H1-PLK-AA, Numeric Part Number: 8083384
This electric linear actuator is designed for precise motion control in automation applications. It features a micro linear actuator design with a maximum stroke length of 200mm. Operating at 24V DC, it incorporates a stepper motor that delivers high performance in various industrial settings. With an IP40 rating, it provides a robust solution for reliable operation.
Features & Benefits
• Maximum speed of 250 mm/s enhances operational efficiency
• Integrated with a stepper motor for accurate movement
• Dual proximity switches enable position detection
• Excellent load handling capability of up to 200 N
• Maintenance-free with lifetime lubrication ensures long-term use
• Configurable digital logic outputs simplify system integration
Applications
• Used for precise positioning in automated assembly lines
• Ideal for material handling systems requiring quick linear movement
• Suitable for robotic needing reliable actuation
• Employed in testing and measurement equipment for accurate results
How does the integrated stepper motor contribute to performance?
The integrated stepper motor ensures precise control over position and speed, enabling high-resolution movement suitable for intricate tasks and reducing the need for additional components.
What considerations should be made regarding temperature when using this actuator?
When ambient temperatures exceed 30°C, it is essential to reduce power consumption by 2% for every degree above 30°C to prevent overheating and ensure operational integrity.
Can this actuator be used in a cleanroom environment?
Yes, it meets Class 7 cleanroom standards according to ISO 14644-1, making it suitable for applications requiring high cleanliness.
