Festo EPCS-BS, 8118270 Micro Linear Actuator, 79mm/s, 200 mm
- RS Stock No.:
- 216-6330
- Distrelec Article No.:
- 301-86-923
- Mfr. Part No.:
- EPCS-BS-32-200-3P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,072.25
(exc. VAT)
€1,318.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,072.25 |
*price indicative
- RS Stock No.:
- 216-6330
- Distrelec Article No.:
- 301-86-923
- Mfr. Part No.:
- EPCS-BS-32-200-3P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 79mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118270 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 79mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118270 | ||
- COO (Country of Origin):
- DE
The Festo Electric cylinder unit EPCS is extremely low-cost yet high-performance and highly flexible: EPCS. With this the simplicity of pneumatics is combined with the benefits of electrical automation. Highly compact, ideal for small installation spaces. Product of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation.
Complete solution consisting of integrated actuator, motor and servo drive
Extremely cost-effective, yet powerful and highly flexible
Ideal for individual linear movements in every installation position and especially for vertical Z movements
Precise positioning due to smoothly running ball screw drive
Compact dimensions
Safe movement due to flexible position sensing
Integrated end position sensing
