Festo EPCS-BS, 8118271 Electrical Linear Actuator, 79mm/s, 50 mm
- RS Stock No.:
- 216-6334
- Distrelec Article No.:
- 301-86-926
- Mfr. Part No.:
- EPCS-BS-32-50-8P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,042.74
(exc. VAT)
€1,282.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,042.74 |
*price indicative
- RS Stock No.:
- 216-6334
- Distrelec Article No.:
- 301-86-926
- Mfr. Part No.:
- EPCS-BS-32-50-8P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 50mm | |
| Maximum Speed | 79mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118271 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 50mm | ||
Maximum Speed 79mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118271 | ||
- COO (Country of Origin):
- DE
Festo EPCS-BS Series Micro Linear Actuator, IP40, 1 Duty Cycle - EPCS-BS-32-50-8P-A-ST-M-H1-PLK-AA, Numeric Part Number:8118271
This electric linear actuator offers precision and efficiency for automation tasks. Operating on a 24V DC power supply, it delivers a maximum force of 150N. Its compact design makes it suitable for applications where space is limited and reliable movement is essential. With a load capacity of 24kg, it is versatile across various sectors.
Features & Benefits
• Maximum speed of 79mm/s for effective performance
• Minimal reversing backlash for precise positioning
• Integrated drive for simplified installation and space efficiency
• Supports a high-duty cycle of 100% for continuous operation
• User-friendly interface with LED status indicators for easy monitoring
• Built-in temperature monitoring to prevent overheating
Applications
• Precise movement in robotic systems
• Automation equipment for packaging and assembly
• Material handling in manufacturing processes
• Medical devices requiring accurate linear motion
What power supply is needed for proper operation?
It requires a 24V DC supply for effective functioning.
How does it manage temperature fluctuations during use?
It includes an integrated temperature sensor for monitoring and preventing overheating.
Can it be integrated into existing systems easily?
Yes, its compact design and integrated drive facilitate straightforward installation.
What type of loads can it accommodate?
It supports a maximum vertical load of 9kg and 24kg horizontally.
How is the actuator controlled for movement?
It features configurable digital logic inputs and supports IO-Link for advanced control options.
