Festo EPCS-BS, 8118267 Micro Linear Actuator, 79mm/s, 50 mm
- RS Stock No.:
- 216-6333
- Distrelec Article No.:
- 301-86-925
- Mfr. Part No.:
- EPCS-BS-32-50-3P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,042.74
(exc. VAT)
€1,282.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,042.74 |
*price indicative
- RS Stock No.:
- 216-6333
- Distrelec Article No.:
- 301-86-925
- Mfr. Part No.:
- EPCS-BS-32-50-3P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 50mm | |
| Maximum Speed | 79mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118267 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Stroke Length 50mm | ||
Maximum Speed 79mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118267 | ||
- COO (Country of Origin):
- CN
Festo EPCS-BS Series Micro Linear Actuator, 50mm Maximum Stroke Length, 150N Maximum Force - EPCS-BS-32-50-3P-A-ST-M-H1-PLK-AA, Numeric Part Number:8118267
This micro linear actuator is a compact electric cylinder designed to deliver precise linear motion in various automation applications. Featuring a stroke length of 50mm, it supports a maximum load capacity of up to 24 kg in vertical applications and 12 kg horisontally, making it an ideal choice for a range of robust tasks. Powered by a stepper motor and operating at a nominal voltage of 24V DC, this unit combines efficiency and reliability, certified with an IP40 rating for protection against solid objects larger than 1mm.
Features & Benefits
• Provides a maximum speed of 79mm/s for high-speed operation
• Equipped with an integrated drive and ball screw mechanism for smooth motion
• Offers absolute single-turn encoder for precise position feedback
• Capable of sustaining a duty cycle of 100% for continuous operation
• Designed for optional mounting positions to suit various setups
• Features integrated LED indicators for clear status visibility
Applications
• Utilised in robotic arms for precise movement control
• Employed in assembly lines for automated material handling
• Implemented in 3D printers for accurate positioning and movement
• Applied in testing equipment requiring precise linear actuation
What type of motor is used in this actuator, and what benefits does it offer?
Equipped with a stepper motor, it enables precise control over positioning and speed, ensuring high repeatability in linear motion tasks. This type of motor is particularly effective in applications requiring accuracy, contributing to overall process efficiency.
How does this actuator handle temperature variations during operation?
It includes an integrated CMOS temperature sensor that monitors the device's temperature. The actuator automatically shuts off to prevent overheating, ensuring consistent performance even in demanding conditions.
Is this actuator suitable for installation in various orientations?
Yes, it is designed with an optional mounting position, which allows flexibility in installation to accommodate different space constraints and application needs. This versatility is critical in automation projects where space may be limited.
What safety features are integrated into this actuator?
In addition to temperature monitoring, it incorporates protection against torque/guide and features positive and negative fixed stop blocks, ensuring reliable operation while minimising risks associated with mechanical failure.
