Festo ELGC-BS, 8061482 Ball Screw Assembly, 600mm/s, 600 mm
- RS Stock No.:
- 273-9528
- Distrelec Article No.:
- 301-70-294
- Mfr. Part No.:
- ELGC-BS-KF-32-600-8P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€907.07
(exc. VAT)
€1,115.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €907.07 |
*price indicative
- RS Stock No.:
- 273-9528
- Distrelec Article No.:
- 301-70-294
- Mfr. Part No.:
- ELGC-BS-KF-32-600-8P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Screw Assembly | |
| Stroke Length | 600mm | |
| Maximum Speed | 600mm/s | |
| Series | ELGC-BS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 8061482 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Screw Assembly | ||
Stroke Length 600mm | ||
Maximum Speed 600mm/s | ||
Series ELGC-BS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Compliant | ||
Model Number 8061482 | ||
- COO (Country of Origin):
- CN
Festo ELGC-BS Series Electric Linear Actuator, 600mm Maximum Stroke Length, 600mm/s Maximum Speed - ELGC-BS-KF-32-600-8P, Numeric Part Number: 8061482
This electric linear actuator integrates seamlessly into various automation setups, utilising a stepper motor design for precise movement and control. Tailored for industrial applications, it offers a maximum stroke length of 600mm and operates at a speed of 600mm/s without load. With a robust IP40 rating, this actuator is built to withstand typical industrial environments, ensuring reliability and durability in performance.
Features & Benefits
• High-speed operation enhances efficiency in automated tasks
• 100% duty cycle supports continuous operation for demanding usage
• Engineered for reduced maintenance with long-lasting performance
• Versatile motor technology enables flexible applications across sectors
• Robust construction ensures longevity and resilience in use
• 100% duty cycle supports continuous operation for demanding usage
• Engineered for reduced maintenance with long-lasting performance
• Versatile motor technology enables flexible applications across sectors
• Robust construction ensures longevity and resilience in use
Applications
• Used for precision positioning in conveyor systems
• Designed for automated material handling processes
• Ideal for robotics and machinery requiring consistent movement
• Suitable for linear motion tasks in manufacturing setups
• Designed for automated material handling processes
• Ideal for robotics and machinery requiring consistent movement
• Suitable for linear motion tasks in manufacturing setups
What is the practical implication of the high-speed specification?
The high-speed capability of 600mm/s allows for Rapid operation in automated systems, improving overall productivity where time-sensitive processes are crucial. This makes it suitable for applications like conveyor systems where Rapid load handling is required.
How does the 100% duty cycle benefit continuous usage?
A 100% duty cycle indicates that the actuator can operate continuously without overheating or degrading, making it Ideal for applications that require long runtimes without interruptions, such as in automated assembly lines.
What types of environments can this actuator efficiently operate in?
The IP40 rating signifies protection against solid objects larger than 1mm, making it suitable for environments with minimal dust and debris, typically found in many industrial settings. This ensures effective operation while reducing maintenance needs.
How does the choice of stepper motor technology enhance performance?
Stepper motor technology offers precise control over position and speed, allowing for EXACT movement control in applications that require accuracy, adding to the actuator's adaptability in various industrial scenarios.
What advantages does the Compact design provide in industrial applications?
The Compact design facilitates easier installation and integration into tight spaces within machinery or systems, which is essential for maintaining the efficiency of production layouts and optimising overall space utilisation in the workplace.
Related links
- Festo ELGC-BS 600mm/s, 500 mm
- Festo ELGC-BS 600mm/s, 800 mm
- Festo ELGC-BS 600mm/s, 800 mm
- Festo ELGC-BS 600mm/s, 600 mm
- Festo Electrical Linear Actuator 200 mm 356N 8061478 600mm/s
- Festo Electrical Linear Actuator 400 mm 356N 8061480 600mm/s
- Festo Electrical Linear Actuator 300 mm 356N 8061479 600mm/s
- Festo ELGC-BS 1000mm/s, 200 mm
