Festo ELGC-BS, 8061499 Ball Screw Assembly, 1000mm/s, 200 mm
- RS Stock No.:
- 203-9596
- Distrelec Article No.:
- 301-70-312
- Mfr. Part No.:
- ELGC-BS-KF-80-200-16P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€891.50
(exc. VAT)
€1,096.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €891.50 |
*price indicative
- RS Stock No.:
- 203-9596
- Distrelec Article No.:
- 301-70-312
- Mfr. Part No.:
- ELGC-BS-KF-80-200-16P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Screw Assembly | |
| Stroke Length | 200mm | |
| Maximum Speed | 1000mm/s | |
| Series | ELGC-BS | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8061499 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Screw Assembly | ||
Stroke Length 200mm | ||
Maximum Speed 1000mm/s | ||
Series ELGC-BS | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8061499 | ||
Festo ELGC-BS Series Electric Linear Actuator, 200mm Maximum Stroke Length, 1000mm/s Maximum Speed - ELGC-BS-KF-80-200-16P, Numeric Part Number: 8061499
This is an electric linear actuator designed for precision and efficiency in various applications. With a screw-driven mechanism, it offers a maximum stroke length of 200mm, facilitating effective movement in machinery and automation systems. The actuator boasts dual motor technology options—servo and stepper motors—ensuring adaptability for diverse operational needs.
Features & Benefits
• High-speed capability of 1000mm/s for Rapid actuation
• Compact design makes integration into existing systems straightforward
• Suitable for both servo and stepper applications, offering versatility
• Tailored for precise linear movement, improving process efficiency
• Compact design makes integration into existing systems straightforward
• Suitable for both servo and stepper applications, offering versatility
• Tailored for precise linear movement, improving process efficiency
Applications
• Used for automated assembly lines requiring linear motion
• Ideal for robotics needing accurate positioning
• Effective in packaging machines for swift material handling
• Utilised in laboratory devices for precise adjustments
• Suitable for CNC machinery demanding reliable linear actuation
• Ideal for robotics needing accurate positioning
• Effective in packaging machines for swift material handling
• Utilised in laboratory devices for precise adjustments
• Suitable for CNC machinery demanding reliable linear actuation
What is the benefit of a screw-driven mechanism in this actuator?
The screw-driven mechanism provides high precision in movement, making it Ideal for tasks that require accurate positioning and control, which is essential in automation applications.
How does the duty cycle affect the performance of this actuator?
A 100% duty cycle indicates the actuator can operate continuously without the need for cooling breaks, thus enhancing productivity in high-demand environments where consistent operation is crucial.
What factors should be considered when selecting between a servo motor and a stepper motor?
Choosing between the two depends on the required precision and control. Servo motors offer smoother operation and higher torque at varying speeds, whereas stepper motors provide better positioning with less complexity for simpler tasks.
What protection does the IP40 rating provide in practical use?
An IP40 rating means the actuator is protected against solid objects over 1mm in diameter, which helps maintain performance and longevity in environments with dust or debris.
Related links
- Festo ELGC-BS 1000mm/s, 800 mm
- Festo ELGC-BS 1000mm/s, 500 mm
- Festo ELGC-BS 1000mm/s, 1 m
- Festo Electrical Linear Actuator 400 mm 8061501 1000mm/s
- Festo Electrical Linear Actuator 300 mm 5543N 8061500 1000mm/s
- Festo Electrical Linear Actuator 600 mm 8061503 1000mm/s
- Festo ELGC-BS 600mm/s, 600 mm
- Festo ELGC-BS 600mm/s, 800 mm
